201P - Littelfuse - Cartridge Fuses
72 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 20111000021P TTI: 20111000021P Littelfuse Availability: 0In StockCartridge Fuses 250V 1A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | 70 mOhms | |||||
Mfr: 20102500021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 20108000021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .800A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.2685 Ohms | |||||
Mfr: 20101000021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45.15 mOhms | |||||
Mfr: 20105000021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.67 mOhms | |||||
Mfr: 20106300021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .630A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.2685 Ohms | |||||
Mfr: 20101600021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .160A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30.45 mOhms | |||||
Mfr: 20103150021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .315A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.78 mOhms | |||||
Mfr: 20111250021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 20101250021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45.15 mOhms | |||||
Mfr: 20100630021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .063A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.65 mOhms | |||||
Mfr: 20100800021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .080A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 55.1 mOhms | |||||
Mfr: 20103150301P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .315A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 20102000021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .200A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30.45 mOhms | |||||
Mfr: 20104000021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .400A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.78 mOhms | |||||
Mfr: 20102000431P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .200A DIN M/TL PT 5X20MM | 0In Stock | 201P | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 847.5 mOhms | |||||
Mfr: 20103150001P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .315A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 20105000001P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.67 mOhms | |||||
Mfr: 20105000301P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 20100630431P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses .063AMP 250V MA AXIAL | 0In Stock | 201P | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 55.1 mOhms | |||||
Mfr: 20100800301P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .080A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 20101250301P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 20101250431P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A DIN M/TL PT 5X20MM | 0In Stock | 201P | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 45.15 mOhms | |||||
Mfr: 20100630531P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .063A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Reel | ||||||
Mfr: 20101000531P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Reel |