201 - Littelfuse - Cartridge Fuses
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 201 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | 70 mOhms | ||||||
0In Stock | 201 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
Mfr: 20105000301 TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A CC DIN M/TL | 0In Stock | 201 | Glass Fuses | 500 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
Mfr: 20111000301 TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A CC DIN M/TL | 0In Stock | 201 | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
Mfr: 20100320301 TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V DIN M/TL CC 5x20MM .032A | 0In Stock | 201 | Glass Fuses | 32 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 20101000301 TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A CC DIN M/TL | 0In Stock | 201 | Glass Fuses | 100 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
Mfr: 20102500301 TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A CC DIN M/TL | 0In Stock | 201 | Glass Fuses | 250 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
Mfr: 20111000431 TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A DIN M/TL PT | 0In Stock | 201 | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Reel |
- 1
- 2