Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0324015.MXP TTI: 0324015.MXP Littelfuse Availability: 500In StockCartridge Fuses 250V 15A Fast Acting | 500In Stock | 324 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.075 mOhms | ||||
Mfr: 0217015.MXP TTI: 0217015.HXP Littelfuse Availability: 100In StockCartridge Fuses 250 V 15A 5x20mm Fast Acting | 100In Stock | 217 | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0314001.MXP TTI: 0314001.HXP Littelfuse Availability: 1,100In StockCartridge Fuses 250V 1A Fast Acting | 1,100In Stock | 314 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 190 mOhms | ||||
Mfr: 0225.500MXP TTI: 0225.500HXP Littelfuse Availability: 1,900In StockCartridge Fuses 250V .5A Fast Acting | 1,900In Stock | 225 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 265 mOhms | ||||
Mfr: 0325030.MXP TTI: 0325030.HXP Littelfuse Availability: 20In StockCartridge Fuses 30A 250VAC 3AB Slo Blo Time Lag | 20In Stock | 325 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.9 mOhms | ||||
Mfr: 022901.5MXP TTI: 022901.5HXP Littelfuse Availability: 3,000In StockCartridge Fuses 250V 1.5A Slo-Blo | 3,000In Stock | 229 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 107.7 mOhms | ||||
Mfr: 023902.5MXP TTI: 023902.5MXP Littelfuse Availability: 1,500In StockCartridge Fuses 250V 2.5A Slo-Blo | 1,500In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 58.3 mOhms | |||||
Mfr: 0230002.MXP TTI: 0230002.HXP Littelfuse Availability: 0In StockLimited Supply Cartridge Fuses 250V 2A Slo-Blo 2AG | 0In StockLimited Supply | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 69.75 mOhms | ||||
Mfr: 02133.15MXEP TTI: 02133.15MXEP Littelfuse Availability: 40,000In StockCartridge Fuses 250V 3.15A Slo-Blo | 40,000In Stock | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 02153.15MXEP TTI: 02153.15MXEP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 3.15A Slo-Blo | 1,000In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 880 mOhms | |||||
Mfr: 0216004.MXP TTI: 0216004.HXP Littelfuse Availability: 400In StockCartridge Fuses 250V 4A Fast Acting | 400In Stock | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.65 mOhms | |||||
Mfr: 0229.500MXP TTI: 0229.500HXP Littelfuse Availability: 1,400In StockCartridge Fuses 250V .5A Slo-Blo 2AG | 1,400In Stock | 229 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 693.5 mOhms | ||||
Mfr: 021602.5MXP TTI: 021602.5HXP Littelfuse Availability: 450In StockCartridge Fuses 250V 2.5A Fast Acting | 450In Stock | 216 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 58.4 mOhms | |||||
Mfr: 0875005.MXEP TTI: 0875005.MXEP Littelfuse Availability: 1,420In Stock2,000 On Order Expected 18-Nov-26 Cartridge Fuses 250V 5A 3.6X10 FA PT PB-FREE | 1,420In Stock2,000 On Order Expected 18-Nov-26 | 875 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9.54 mOhms | |||||
Mfr: 0312004.MXP TTI: 0312004.HXP Littelfuse Availability: 2,000In StockCartridge Fuses 250V 4A Fast Acting | 2,000In Stock | 312 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29.25 mOhms | |||||
Mfr: 0326030.MXP TTI: 0326030.HXP Littelfuse Availability: 900In StockCartridge Fuses 125V 30A 3AB Slo-Blo | 900In Stock | 326 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.9 mOhms | ||||
Mfr: 0324012.MXP TTI: 0324012.HXP Littelfuse Availability: 1,200In StockCartridge Fuses 250V 12A Fast Acting | 1,200In Stock | 324 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.645 mOhms | ||||
Mfr: 0213005.MXP TTI: 0213005.MXP Littelfuse Availability: 1,300In StockCartridge Fuses 250V 5A Slo-Blo | 1,300In Stock | 213 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.585 mOhms | |||||
200In Stock | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.125 mOhms | ||||||
Mfr: 031501.6MXP TTI: 031501.6HXP Littelfuse Availability: 12,550In StockCartridge Fuses 250V 1.6A Slo-Blo | 12,550In Stock | 315 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 171 mOhms | |||||
Mfr: 031501.6MXP TTI: 031501.6MXP Littelfuse Availability: 12,550In StockCartridge Fuses 250V 1.6A Slo-Blo | 12,550In Stock | 315 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 171 mOhms | |||||
Mfr: 0218.630MXP TTI: 0218.630HXP Littelfuse Availability: 600In StockCartridge Fuses 250V .63A Time Lag (Slo-Blo) | 600In Stock | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 275 mOhms | |||||
Mfr: 0313.750MXP TTI: 0313.750HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V .75A Slo-Blo 3AG | 1,000In Stock | 313 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 621.5 mOhms | |||||
Mfr: 0508001.MXEP TTI: 0508001.MXEP Littelfuse Availability: 1,245In Stock570 On Order Expected 18-Nov-26 Cartridge Fuses 1000V 3AB FA 1A | 1,245In Stock570 On Order Expected 18-Nov-26 | 508 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.58 Ohms | ||||
800In Stock | 213 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 116.45 mOhms |