Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 307 | Ceramic Fuses | 20 A | Fast Blow | SFE4 | 65 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.4 mOhms | |||||||
0In Stock | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | 220 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 31.7 mOhms | ||||||
0In Stock | 313 | Glass Fuses | 1.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.45 mOhms | ||||||
Mfr: 0315.375MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.095 Ohms | |||||
0In Stock | 311 | Glass Fuses | 8 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | 311 | Glass Fuses | 8 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Mfr: 0235.800HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Fast Acting | 0In Stock | 235 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 192 mOhms | |||||
Mfr: 03181.75MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.75A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 175 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 85.55 mOhms | |||||
0In Stock | 356 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | 1.95 Ohms | |||||||
0In Stock | AGU | Glass Fuses | 30 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0216010.MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 10A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | 7.9 mOhms | |||||
0In Stock | 315 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 15.35 mOhms | ||||||
Mfr: 0219.250MXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.0495 Ohms | |||||
Mfr: 0313.010MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .01A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 10 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8.26 mOhms | |||||
Mfr: 031802.5HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 51.3 mOhms | |||||
0In Stock | 325 | Ceramic Fuses | 3.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 53.9 mOhms | ||||||
Mfr: 0215.315MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .315A Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 880 mOhms | |||||
Mfr: 0315003.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Slo-Blo Brd Wshbl | 0In Stock | 315 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 59.25 mOhms | |||||
Mfr: 0325.600HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 600 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 949.5 mOhms | |||||
Mfr: 03121.75HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.75A Fast Acting | 0In Stock | 312 | Glass Fuses | 1.75 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 85.55 mOhms | |||||
0In Stock | 215 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.1675 Ohms | ||||||
Mfr: 0216.063MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .063A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.7 mOhms | |||||
Mfr: 02292.25HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo | 0In Stock | 229 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 56.65 mOhms | ||||
0In Stock | 326 | Ceramic Fuses | 3.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 53.9 mOhms |