Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 032501.2VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.2A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 1.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.65 mOhms | ||||
Mfr: 032501.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.95 mOhms | ||||
Mfr: 032503.2VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.2A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 3.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 53.9 mOhms | |||||
Mfr: 0326.062VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .062A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 62 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 91.7 Ohms | |||||
Mfr: 0326.700VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .700A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 700 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 721.5 mOhms | |||||
Mfr: 0526050.UXTHP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500V 50A Thru-Hole RoHS | Not Available Online | 526 | Glass Fuses | 50 A | Fast Blow | 500 VAC | 500 VDC | 10 kA | Board Mount | Radial | - 55 C | + 125 C | Tray | 1.4 uOhms | |||||
Mfr: 0827040.UXTHP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 40A, 800VDC, Bolt Down, AEC-Q200 | 0In Stock | 827 | Fuses | 40 A | Fast Blow | 800 VDC | 10 kA | Board Mount | Bolt Down | - 55 C | + 125 C | Tray | 2.04 mOhms | ||||||
0In Stock | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 31.2 mOhms | ||||||
Not Available Online | 303 | Glass Fuses | 10 A | Fast Blow | TR3 | 125 VAC | 125 VDC | - 25 C | + 70 C | Bulk | |||||||||
Mfr: 0326.700HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .7A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 700 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 721.5 mOhms | |||||
0In Stock | 201 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0312.187HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .187A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 187 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.42 Ohms | |||||
Mfr: 0315.200HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.59 Ohms | |||||
0In Stock | 229 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 480.5 mOhms | |||||
Mfr: 023402.5MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Medium Acting | Not Available Online | 234 | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 52.1 mOhms | |||||
0In Stock | 313 | Glass Fuses | 2.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 67.5 mOhms | ||||||
0In Stock | 325 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 176 mOhms | ||||||
Mfr: 0217.032MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.032A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 32 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 262.2 Ohms | |||||
Mfr: 0314006.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.15 mOhms | ||||
Mfr: 0235.600HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Fast Acting | 0In Stock | 235 | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 319.5 mOhms | |||||
0In Stock | 229 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 11.595 mOhms | |||||
Mfr: 20100630021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .063A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.65 mOhms | |||||
Mfr: 20100800021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .080A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 55.1 mOhms | |||||
Mfr: 20103150301P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .315A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 0216008.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.325 mOhms |