Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 314 | Ceramic Fuses | 8 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.4 mOhms | ||||||
Mfr: 0239.800VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .80A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 415.5 mOhms | |||||
0In Stock | 213 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.6 Ohms | ||||||
Mfr: 031301.2VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.2A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 1.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.45 mOhms | |||||
Mfr: 0218.200VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.2AMP | 0In Stock | 218 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | Bulk | 1.6 Ohms | ||||||||
Mfr: 0217.063TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.063A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.485 mOhms | |||||
Mfr: 0235002.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 2AMP | 0In Stock | 235 | Glass Fuses | 2 A | Fast Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 60.3 mOhms | ||||||
Mfr: 0326.150VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .150A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 150 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.45 Ohms | |||||
Mfr: 0216005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 5AMP | 0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.3 mOhms | |||||
Mfr: 0325025.MXWP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 25A 3AB Wound Slo-Blo PT | 0In Stock | 325 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0216.125VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A 5x20mm Fast Acting | 0In Stock | 216 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.7 mOhms | |||||
Mfr: 021806.3VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 6.3AMP | 0In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 250 VAC | 63 A | - 55 C | + 125 C | Bulk | 7.6 mOhms | ||||||||
Mfr: 0315.150VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V.150A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 150 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 20 Ohms | |||||
Mfr: 0318.125VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.145 Ohms | |||||
Mfr: 0239005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 5A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 19.9 mOhms | |||||
Mfr: 0324030.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 30A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.83 mOhms | ||||
Mfr: 0218.040TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 40mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 31.862 Ohms | |||||
Mfr: 0215012.MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12A TD HBC | 0In Stock | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.125 mOhms | |||||
Mfr: 0315004.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 31.05 mOhms | |||||
Mfr: 0216.250TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 250mA IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.35 Ohms | |||||
Mfr: 0230002.VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 69.75 mOhms | ||||
0In Stock | 315 | Glass Fuses | 2.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 67.5 mOhms | ||||||
Mfr: 2205.500HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 693.5 mOhms | |||||
Mfr: 0224007.VXUP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 7A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 7 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 13 mOhms | |||||
Mfr: 0215005.MXF160SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Single PGT | 0In Stock | 215SP | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Radial | - 55 C | + 125 C | Bulk |