Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0285002.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20 PB-FREE 2A | Not Available Online | 285 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 54.6 mOhms | |||||
Mfr: 0285008.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20 PB-FREE 8A | Not Available Online | 285 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8.9 mOhms | |||||
Mfr: 028501.6HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20 PB-FREE 1.6A | 0In Stock | 285 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.6 mOhms | |||||
Mfr: 2205002.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 2AG Pb-FREE 2A | 0In Stock | 2205 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 69.75 mOhms | |||||
Mfr: 0218.050TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 50mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.292 Ohms | |||||
Mfr: 0219.125TXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5X20 T EBC 125mA/250 HIGH I2T (P) | 0In Stock | 219XA | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.65 mOhms | |||||
Mfr: 0977002.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL PT 2A | 0In Stock | 977 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 44.5 mOhms | ||||
Mfr: 0216016.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 16A HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4 mOhms | |||||
0In Stock | AGW | Glass Fuses | 15 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 32 VDC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||
Mfr: 0215.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.5AMP | 0In Stock | 215 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.1675 Ohms | |||||
Mfr: 0215001.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 1AMP | 0In Stock | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 151.5 mOhms | |||||
Mfr: 0215008.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 8AMP | 0In Stock | 215 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.2 mOhms | |||||
Mfr: 0216.630VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .63A 5x20mm Fast Acting | 0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 465 mOhms | |||||
Mfr: 0216001.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 1AMP | 0In Stock | 216 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 237 mOhms | |||||
Mfr: 0312.175VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 1.75 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 85.55 mOhms | |||||
Mfr: 0312.300VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 3AG 0.3AMP | 0In Stock | 312 | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.405 Ohms | |||||
0In Stock | 229 | Glass Fuses | 3 A | Time Delay / Slow Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 38.3 mOhms | ||||||
Mfr: 0229005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 125V SB 2AG 5AMP | 0In Stock | 229 | Glass Fuses | 5 A | Time Delay / Slow Blow | 125 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 18.6 mOhms | |||||
Mfr: 0230.250VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 2.43 Ohms | ||||
Mfr: 0230.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 693.5 mOhms | ||||
Mfr: 0230003.VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 38.3 mOhms | ||||
Mfr: 02301.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 146 mOhms | ||||
Mfr: 0232003.MX125P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 3A METI Medium Acting | 0In Stock | 232 | Glass Fuses | 3 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 22.55 mOhms | |||||
0In Stock | AGA | Glass Fuses | 1 A | 32 VDC | Bulk | ||||||||||||||
Mfr: 0209.250MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .250A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 2.41 Ohms |