Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AGX | Glass Fuses | 25 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0229007.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 125V SB 2AG 7AMP | 0In Stock | 229 | Glass Fuses | 7 A | Time Delay / Slow Blow | 125 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 11.595 mOhms | |||||
Mfr: 0230004.VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 25.8 mOhms | ||||
Mfr: 02321.25MX125P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 1.25A METI Medium Acting | 0In Stock | 232 | Glass Fuses | 1.25 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 68.5 mOhms | |||||
Mfr: 0313.500VXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.26 Ohms | |||||
Mfr: 0313.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 0.5AMP | 0In Stock | 313 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.26 Ohms | |||||
Mfr: 0313012.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 12A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.45 mOhms | |||||
Mfr: 022903.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 2AG 3.5AMP | 0In Stock | 229 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 31.2 mOhms | |||||
Mfr: 0315001.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 375 mOhms | |||||
Mfr: 02323.15MX125P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 3.15A METI Medium Acting | 0In Stock | 232 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.5 mOhms | |||||
Mfr: 02173.15MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 3.15A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 880 mOhms | |||||
Mfr: 0235.700VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .700A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 700 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 262.5 mOhms | |||||
Mfr: 0218.050VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .05A Time Lag 5x20mm Slo-Blo | 0In Stock | 218 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.292 Ohms | |||||
Mfr: 0325008.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 19.25 mOhms | |||||
Mfr: 0232004.MX125P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 4A METI Medium Acting | 0In Stock | 232 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17.4 mOhms | |||||
Mfr: 0217.080TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.08A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.89 Ohms | |||||
Mfr: 0216010.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.9 mOhms | |||||
Mfr: 0312.187VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .187A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 187 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.42 Ohms | |||||
Mfr: 032603.2VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.2A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 3.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 53.9 mOhms | |||||
Mfr: 0326.125VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 125 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 22.45 Ohms | |||||
Mfr: 0218.100TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 100mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.018 Ohms | |||||
Mfr: 0217008.MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 8A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.82 mOhms | |||||
Mfr: 0217.080VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.08A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.89 Ohms | |||||
Mfr: 0217.050VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .05A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.2 Ohms | |||||
Mfr: 0216.125TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 125mA IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.7 mOhms |