Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0209.250MXP TTI: 0209.250MXP Littelfuse Availability: 0In StockCartridge Fuses 350V .250A SB 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 2.41 Ohms | |||||
Mfr: 0230.350HXP TTI: 0230.350HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .35A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 1.31 Ohms | ||||
Mfr: 0232005.MXP TTI: 0232005.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Medium Acting | 0In Stock | 232 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.4 mOhms | |||||
Mfr: 021701.6VXP TTI: 021701.6VXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 52.8 mOhms | |||||
0In Stock | 313 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.35 mOhms | ||||||
Mfr: 0216016.MXP TTI: 0216016.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 16A FA HBC 5X20MM | 0In Stock | 216 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 750 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.04 mOhms | |||||
0In Stock | 326 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.65 mOhms | |||||
Mfr: 0229.750HXSP TTI: 0229.750HXSP Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo | 0In Stock | 229 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 343 mOhms | ||||
Mfr: 09773.15MXEP TTI: 09773.15MXEP Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL PT 3.15A | 0In Stock | 977 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 27.5 mOhms | ||||
Mfr: 02193.15MXAP TTI: 02193.15MXAP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Not Available Online | AGA | Glass Fuses | 20 A | Time Delay / Slow Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0224008.DRT2W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 8A Fast Acting | Not Available Online | 224 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Board Mount | Axial | - 60 C | + 125 C | Reel | 10.7 mOhms | |||||
Mfr: 0217.400M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.4A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 277 mOhms | |||||
Mfr: 02200003MXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .35A Slo-Blo | Not Available Online | 220 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0219.200MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .2A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.6 Ohms | |||||
Mfr: 23014000021P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A FA 5X20MM | Not Available Online | 230 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 25 C | + 70 C | Bulk | ||||||
0In Stock | PICO II 521 | Melamine Fuses | 2 A | Fast Blow | 3.42 mm x 8 mm | 75 VDC | 300 A | Board Mount | Axial | - 55 C | + 125 C | AEC-Q200 | Ammo Pack | 47.3 mOhms | |||||
Mfr: 0229002.VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 69.75 mOhms | ||||
0In Stock | AGC | Glass Fuses | 7.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 02333.15MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 3.15A Medium Acting | 0In Stock | 233 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 38 mOhms | |||||
Mfr: 0315.750HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 621.5 mOhms | |||||
Mfr: 0229.800MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 306 mOhms | ||||
Mfr: 0315.800HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 554 mOhms | |||||
Mfr: 0218001.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 61.3 mOhms | |||||
Mfr: 023303.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 3.5A Medium Acting | 0In Stock | 233 | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 32.2 mOhms |