Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 229 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 50.15 mOhms | |||||
0In Stock | 325 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.65 mOhms | |||||
Mfr: 0322025.HXP TTI: 0322025.HXP Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 25A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.9 mOhms | ||||
Mfr: 0324002.HXP TTI: 0324002.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 70.4 mOhms | ||||
Mfr: 0315.125MXP TTI: 0315.125HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 30 Ohms | |||||
Mfr: 23114000029 TTI: 23114000029 Littelfuse Availability: Not Available OnlineCartridge Fuses 4.0A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.6 Ohms | ||||
Mfr: 0224001.MXP TTI: 0224001.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Fast Acting | 0In Stock | 224 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 102.7 mOhms | ||||
0In Stock | SFE | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | 326 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 52.15 mOhms | ||||||
0In Stock | 326 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.4 mOhms | |||||
Mfr: 0224004.HXUP TTI: 0224004.HXUP Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Fast Acting | 0In Stock | 224 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 24 mOhms | |||||
Mfr: 0225004.HXUP TTI: 0225004.HXUP Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Fast Acting | 0In Stock | 225 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 24 mOhms | |||||
Mfr: 0229.350MXSP TTI: 0229.350MXSP Littelfuse Availability: 0In StockCartridge Fuses 250V .35A Slo-Blo | 0In Stock | 229 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 1.31 Ohms | ||||
Mfr: 0314025.MXP TTI: 0314025.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 25A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.36 mOhms | ||||
Mfr: 35821000029 TTI: 35821000029 Littelfuse Availability: 0In StockCartridge Fuses 500V 10A TD 6.3X32MM | 0In Stock | 358 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
0In Stock | 229 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 38.3 mOhms | |||||
Mfr: 0230.250MXP TTI: 0230.250MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 2.43 Ohms | ||||
0In Stock | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | 239 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.475 Ohms | ||||||
Mfr: 02161.25MXEP TTI: 02161.25MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.7 mOhms | |||||
0In Stock | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.9 mOhms | ||||||
Mfr: 0874.500MXEP TTI: 0874.500MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V .500A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 500 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 296.4 mOhms | |||||
Mfr: 0874008.MXEP TTI: 0874008.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 8A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 8 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8.7 mOhms | |||||
Mfr: 022501.5MXP TTI: 022501.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Fast Acting | 0In Stock | 225 | Glass Fuses | 1.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 71.2 mOhms | ||||
0In Stock | 314 | Ceramic Fuses | 5 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30.2 mOhms |