Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0230004.MXP TTI: 0230004.MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 25.8 mOhms | ||||
0In Stock | 217 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 880 mOhms | ||||||
0In Stock | 239 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 296.5 mOhms | ||||||
0In Stock | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 18.5 mOhms | ||||||
Mfr: 0874005.MXEP TTI: 0874005.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 5A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 13.9 mOhms | |||||
Mfr: 0232008.MXP TTI: 0232008.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 8A Medium Acting | 0In Stock | 232 | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.55 mOhms | |||||
Mfr: 0977005.MXEP TTI: 0977005.MXEP Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL PT 5A | 0In Stock | 977 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 11.9 mOhms | ||||
Mfr: 0315003.VXP TTI: 0315003.VXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 59.25 mOhms | |||||
0In Stock | 213 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 45.15 mOhms | ||||||
Mfr: 0229.350HXSP TTI: 0229.350HXSP Littelfuse Availability: 0In StockCartridge Fuses 250V .35A Slo-Blo | 0In Stock | 229 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 1.31 Ohms | ||||
0In Stock | 213 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 55.1 mOhms | ||||||
Mfr: 23115000029 TTI: 23115000029 Littelfuse Availability: Not Available OnlineCartridge Fuses 5.0A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.5 Ohms | ||||
0In Stock | 313 | Glass Fuses | 30 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.21 mOhms | ||||||
Mfr: 0313.150MXP TTI: 0313.150HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .15A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 150 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 20 Ohms | |||||
Mfr: 0326.031HXP TTI: 0326.031HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .031A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 31 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 332.5 Ohms | |||||
Mfr: 0324012.MXP TTI: 0324012.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 12A Fast Acting Wshbl | 0In Stock | 324 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.645 mOhms | ||||
Mfr: 0828020.ZXISOP TTI: 0828020.ZXISOP Littelfuse Availability: 0In StockCartridge Fuses 1KV BOLT DOWN TERMINAL 20A | 0In Stock | 828 | Glass Fuses | 20 A | Medium / Normal Blow | 1 kVDC | 10 kA | Board Mount | Bolt Down | - 55 C | + 125 C | Tray | 4.9 mOhms | ||||||
Mfr: 0218.125MXP TTI: 0218.125HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.2 Ohms | |||||
Mfr: 023003.5MXP TTI: 023003.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 31.2 mOhms | ||||
0In Stock | 311 | Glass Fuses | 30 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | 356 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | 7.6 mOhms | |||||||
0In Stock | 213 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17 mOhms | ||||||
Mfr: 021501.6MXEP TTI: 021501.6MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 70.65 mOhms | |||||
Mfr: 0217.080MXP TTI: 0217.080MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.08A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.89 Ohms | |||||
Mfr: 0218.063MXP TTI: 0218.063HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .063A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.6 mOhms |