Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 216 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 58.4 mOhms | ||||||
0In Stock | 239 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.07 Ohms | ||||||
0In Stock | 313 | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.35 mOhms | ||||||
Mfr: 03122.25HXP TTI: 03122.25HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Fast Acting | 0In Stock | 312 | Glass Fuses | 2.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 59.35 mOhms | |||||
Mfr: 0215.125MXP TTI: 0215.125MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .125A 5X20 TL HBC | 0In Stock | 215 | Ceramic Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.4455 Ohms | |||||
Mfr: 0875.600MXEP TTI: 0875.600MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V .600A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 600 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 151 mOhms | |||||
0In Stock | 216 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 237 mOhms | ||||||
Mfr: 0234001.MXP TTI: 0234001.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Medium Acting | 0In Stock | 234 | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 175 mOhms | |||||
Mfr: 0216.200HXP TTI: 0216.200HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.35 Ohms | |||||
Mfr: 0217005.TXP TTI: 0217005.TXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.7 mOhms | |||||
0In Stock | 215 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 582.5 mOhms | ||||||
Mfr: 0318.500HXP TTI: 0318.500HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 498 mOhms | |||||
Mfr: 0875.250MXEP TTI: 0875.250MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V .250A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 657.5 mOhms | |||||
Mfr: 0875001.MRET1P TTI: 0875001.MRET1P Littelfuse Availability: 0In StockCartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 95 mOhms | |||||
Mfr: 0828040.ZXISOP TTI: 0828040.ZXISOP Littelfuse Availability: 0In StockCartridge Fuses 40A, 1000VDC, Bolt Down, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 40 A | Fast Blow | 1 kVDC | 10 kA | Board Mount | Bolt Down | - 55 C | + 125 C | Tray | 2.55 mOhms | ||||||
Mfr: 0326.250HXP TTI: 0326.250HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.43 Ohms | |||||
Mfr: 0224001.MXP TTI: 0224001.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Fast Acting | 0In Stock | 224 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 102.7 mOhms | ||||
0In Stock | 325 | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 22.7 mOhms | ||||||
0In Stock | 315 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8.26 mOhms | ||||||
Mfr: 022501.5MXP TTI: 022501.5HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Fast Acting | 0In Stock | 225 | Glass Fuses | 1.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 71.2 mOhms | ||||
Mfr: 0217.050MXP TTI: 0217.050HXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.05A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.2 Ohms | |||||
Mfr: 0828050.ZXISOP TTI: 0828050.ZXISOP Littelfuse Availability: 0In StockCartridge Fuses 50A, 1000VDC, Bolt Down, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 50 A | Fast Blow | 1 kVDC | 10 kA | Board Mount | Bolt Down | - 55 C | + 125 C | Tray | 1.9 mOhms | ||||||
Mfr: 0828060.ZXISOP TTI: 0828060.ZXISOP Littelfuse Availability: 0In StockCartridge Fuses 60A, 1000VDC, Bolt Down, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 60 A | Fast Blow | 1 kVDC | 10 kA | Board Mount | Bolt Down | - 55 C | + 125 C | Tray | 1.57 mOhms | ||||||
0In Stock | 229 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 50.15 mOhms | |||||
0In Stock | 325 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.65 mOhms |