Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 215 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.1675 Ohms | ||||||
Mfr: 0216.063MXEP TTI: 0216.063MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 63 mA Fast Acting | 0In Stock | 216 | Ceramic Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 13.7 mOhms | |||||
Mfr: 021601.6MXEP TTI: 021601.6MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 750 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.04 mOhms | |||||
0In Stock | 356 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||||
Mfr: 0325030.MXP TTI: 0325030.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 30A 3AB Slo-Blo | 0In Stock | 325 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.9 mOhms | ||||
Mfr: 0235006.MXP TTI: 0235006.MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 6A Fast Acting | 0In Stock | 235 | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.8 mOhms | |||||
0In Stock | 224 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 10.7 mOhms | ||||||
0In Stock | 225 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 10.7 mOhms | ||||||
Mfr: 35814000029 TTI: 35814000029 Littelfuse Availability: 0In StockCartridge Fuses 500V 4A TD 6.3X32MM | 0In Stock | 358 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 35815000029 TTI: 35815000029 Littelfuse Availability: 0In StockCartridge Fuses 500V 5A TD 6.3X32MM | 0In Stock | 358 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 0216.800HXP TTI: 0216.800HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 295 mOhms | |||||
Mfr: 023002.5MXP TTI: 023002.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 50.15 mOhms | ||||
Mfr: 0314012.MXP TTI: 0314012.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 12A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.645 mOhms | ||||
Mfr: 0312.062MXP TTI: 0312.062HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .062A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 62 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.7 Ohms | |||||
Mfr: 08773.15MXEP TTI: 08773.15MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 3.15A FUSE SB PT PB-FREE | 0In Stock | 877 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 20 mOhms | |||||
Mfr: 0209.250MXP TTI: 0209.250MXP Littelfuse Availability: 0In StockCartridge Fuses 350V .250A SB 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 2.41 Ohms | |||||
Mfr: 0230.350HXP TTI: 0230.350HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .35A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 1.31 Ohms | ||||
Mfr: 0232005.MXP TTI: 0232005.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Medium Acting | 0In Stock | 232 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.4 mOhms | |||||
Mfr: 021701.6VXP TTI: 021701.6VXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 52.8 mOhms | |||||
0In Stock | 313 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.35 mOhms | ||||||
Mfr: 0216016.MXP TTI: 0216016.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 16A FA HBC 5X20MM | 0In Stock | 216 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 750 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.04 mOhms | |||||
0In Stock | 326 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.65 mOhms | |||||
Mfr: 0229.750HXSP TTI: 0229.750HXSP Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo | 0In Stock | 229 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 343 mOhms | ||||
Mfr: 09773.15MXEP TTI: 09773.15MXEP Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL PT 3.15A | 0In Stock | 977 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 27.5 mOhms | ||||
Mfr: 02193.15MXAP TTI: 02193.15MXAP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms |