Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0315.400HXP TTI: 0315.400HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .4A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.875 Ohms | |||||
Mfr: 35412000029 TTI: 35412000029 Littelfuse Availability: 0In StockCartridge Fuses FUSE 440V FA 2A 6.3X32MM | 0In Stock | 354 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 0230006.MXP TTI: 0230006.MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 6A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 14.1 mOhms | ||||
Mfr: 0313.100MXP TTI: 0313.100MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .1A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 43 Ohms | |||||
Mfr: 0325025.MXP TTI: 0325025.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 25A 3AB Slo-Blo | 0In Stock | 325 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 83.5 mOhms | ||||
Mfr: 0218001.VXP TTI: 0218001.VXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | Bulk | 61.3 mOhms | ||||||||
0In Stock | 326 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 76.1 mOhms | |||||||
Mfr: 0229.375MXP TTI: 0229.375HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 1.1685 Ohms | ||||
Mfr: 023003.5MXP TTI: 023003.5HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 31.2 mOhms | ||||
Mfr: 0312.200MXP TTI: 0312.200HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.02 Ohms | |||||
Mfr: 0324006.MXP TTI: 0324006.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 24.15 mOhms | ||||
Mfr: 0235.200MXP TTI: 0235.200MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Fast Acting | 0In Stock | 235 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.15 Ohms | |||||
0In Stock | 362 (8AG) | Glass Fuses | 2 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | LVSP | Specialty Fuses | 60 A | Time Delay / Slow Blow | 600 VAC | 200 kA | Stud | Bolt Down | Box | 585 uOhms | |||||||||
0In Stock | 229 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 11.595 mOhms | |||||
0In Stock | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.4455 Ohms | ||||||
Mfr: 0216.100MXP TTI: 0216.100MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .1A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.7925 Ohms | |||||
Mfr: 0225.750MXP TTI: 0225.750MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting | 0In Stock | 225 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 152 mOhms | ||||
0In Stock | 215 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 467.5 mOhms | ||||||
0In Stock | 229 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 38.3 mOhms | |||||
Mfr: 0318004.MXP TTI: 0318004.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 29.25 mOhms | |||||
Mfr: 087406.3MXEP TTI: 087406.3MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 6.3 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 10.74 mOhms | |||||
Mfr: 0235.800MXP TTI: 0235.800MXP Littelfuse Availability: 0In StockCartridge Fuses .8A 250V FAST ACTING | 0In Stock | 235 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 192 mOhms | |||||
0In Stock | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 275 mOhms | ||||||
0In Stock | 313 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.04 mOhms |