Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0977002.MXP TTI: 0977002.MXP Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL 2A | 0In Stock | 977 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 44.5 mOhms | ||||
Mfr: 0977004.MXP TTI: 0977004.MXP Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL 4A | 0In Stock | 977 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.4 mOhms | ||||
Mfr: 0326003.VXP TTI: 0326003.VXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3A 3AB SLO-BLO | 0In Stock | 326 | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 60.5 mOhms | ||||||
0In Stock | 326 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.95 mOhms | ||||||
0In Stock | 375 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.04 mOhms | ||||||
Mfr: 0217.063MXP TTI: 0217.063HXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.063A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.485 mOhms | |||||
0In Stock | 375 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.5 mOhms | ||||||
Mfr: 031802.5MXP TTI: 031802.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 51.3 mOhms | |||||
0In Stock | 315 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 375 mOhms | ||||||
Mfr: 0218.080MXP TTI: 0218.080HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .08A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.07 Ohms | |||||
Mfr: 0313.700MXP TTI: 0313.700HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .7A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 700 mOhms | |||||
0In Stock | 326 | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 34.55 mOhms | ||||||
0In Stock | 313 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.45 mOhms | ||||||
Mfr: 0318.250HXP TTI: 0318.250HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.01 Ohms | |||||
Mfr: 0230003.DRT1P TTI: 0230003.DRT1P Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Reel | 38.3 mOhms | ||||
Mfr: 0312.150HXP TTI: 0312.150HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .15A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.13 Ohms | |||||
0In Stock | 356 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||||
0In Stock | 311 | Glass Fuses | 5 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Mfr: 021601.6MXP TTI: 021601.6MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 750 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.04 mOhms | |||||
Mfr: 0875003.MXEP TTI: 0875003.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.0ASLOW-BLOW 3.6X10 | 0In Stock | 875 | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 17.1 mOhms | |||||
0In Stock | 219XA | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.78 mOhms | ||||||
Mfr: 0217.063MXP TTI: 0217.063MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.063A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.485 mOhms | |||||
Mfr: 0314007.MXP TTI: 0314007.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.8 mOhms | ||||
Mfr: 02393.15HXEP TTI: 02393.15HXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Slo-Blo | 0In Stock | 239 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 41.35 mOhms | |||||
Mfr: 0229.375MXP TTI: 0229.375MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 1.1685 Ohms |