Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 326 | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 60.5 mOhms | ||||||
Mfr: 0508.315MXEP TTI: 0508.315MXEP Littelfuse Availability: 0In StockCartridge Fuses 1000V 3AB FA .315A | 0In Stock | 508 | Ceramic Fuses | 315 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9.2 Ohms | ||||
Mfr: 051412.5MXP TTI: 051412.5MXP Littelfuse Availability: 0In StockCartridge Fuses 12.5A 500VAC 3AB CARTRIDGE | 0In Stock | 514 | Ceramic Fuses | 12.5 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.9 mOhms | |||||
Mfr: 05143.15MXP TTI: 05143.15MXP Littelfuse Availability: 0In StockCartridge Fuses 3.15A 500VAC 3AB CARTRIDGE | 0In Stock | 514 | Ceramic Fuses | 3.15 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 76 mOhms | |||||
Mfr: 02351.25MXP TTI: 02351.25MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.75 Ohms | |||||
0In Stock | 229 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 146 mOhms | |||||
0In Stock | 313 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 96.75 mOhms | ||||||
Mfr: 03181.25MXP TTI: 03181.25MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.145 Ohms | |||||
Mfr: 031801.5MXP TTI: 031801.5HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 103.55 mOhms | |||||
Mfr: 0318005.MXP TTI: 0318005.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 22.4 mOhms | |||||
Mfr: 03181.25MXP TTI: 03181.25HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.145 Ohms | |||||
0In Stock | 505 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 11.7 mOhms | ||||||
Mfr: 0318003.MXP TTI: 0318003.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 42.65 mOhms | |||||
Mfr: 0318.187MXP TTI: 0318.187HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .187A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 187 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.42 Ohms | |||||
Mfr: 0514005.MXP TTI: 0514005.MXP Littelfuse Availability: 0In StockCartridge Fuses 5A 500VAC 3AB CARTRIDGE | 0In Stock | 514 | Ceramic Fuses | 5 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 63.6 mOhms | |||||
0In Stock | 375 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.04 mOhms | ||||||
Mfr: 0217.063MXP TTI: 0217.063HXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.063A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.485 mOhms | |||||
0In Stock | 375 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.5 mOhms | ||||||
Mfr: 031802.5MXP TTI: 031802.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 51.3 mOhms | |||||
0In Stock | 315 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 375 mOhms | ||||||
Mfr: 0218.080MXP TTI: 0218.080HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .08A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.07 Ohms | |||||
Mfr: 0313.700MXP TTI: 0313.700HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .7A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 700 mOhms | |||||
0In Stock | 326 | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 34.55 mOhms | ||||||
0In Stock | 313 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.45 mOhms | ||||||
Mfr: 0318.250HXP TTI: 0318.250HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.01 Ohms |