Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0312.375MXP TTI: 0312.375MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 825 mOhms | |||||
Mfr: 0318001.MXP TTI: 0318001.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 190 mOhms | |||||
Mfr: 0216004.MXEP TTI: 0216004.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 24.65 mOhms | |||||
Mfr: 0267007.VXT TTI: 0267007.VXT Littelfuse Availability: 0In StockCartridge Fuses 7A 125V VERY FAST ACTING | 0In Stock | 7 A | 125 VAC | 125 VDC | - 55 C | + 125 C | Bulk | 10 mOhms | |||||||||||
Mfr: 0218016.MXP TTI: 0218016.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 16A 5X20 TL LBC | 0In Stock | 218 | Glass Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 65 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 33.6 mOhms | |||||
0In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.585 mOhms | ||||||
Mfr: 0218010.MXEP TTI: 0218010.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.5 mOhms | |||||
Mfr: 0312008.MXP TTI: 0312008.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 8A Fast Acting | 0In Stock | 312 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.2 mOhms | |||||
Mfr: 0318001.HXP TTI: 0318001.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 190 mOhms | |||||
Mfr: 0313.800HXP TTI: 0313.800HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 554 mOhms | |||||
Mfr: 022402.5HXP TTI: 022402.5HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Fast Acting | 0In Stock | 224 | Glass Fuses | 2.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 37.2 mOhms | ||||
Mfr: 0208003.MXEP TTI: 0208003.MXEP Littelfuse Availability: 0In StockCartridge Fuses 350V 3A FA PT 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 31.7 mOhms | |||||
Mfr: 0312007.VXP TTI: 0312007.VXP Littelfuse Availability: 0In StockLimited Supply Cartridge Fuses 250V FA 3AG 7AMP | 0In StockLimited Supply | 312 | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.6 mOhms | |||||
Mfr: 0216010.MXEP TTI: 0216010.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.9 mOhms | |||||
Mfr: 0312025.MXP TTI: 0312025.HXP Littelfuse Availability: 0In StockCartridge Fuses 32V 25A Fast Acting | 0In Stock | 312 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 51.3 mOhms | |||||
Mfr: 0318004.MXP TTI: 0318004.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 29.25 mOhms | |||||
0In Stock | 325 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.3248 kOhms | ||||||
Mfr: 0828015.ZXISOP TTI: 0828015.ZXISOP Littelfuse Availability: 0In StockCartridge Fuses 1KV BOLT DOWN TERMINAL 15A | 0In Stock | 828 | Glass Fuses | 15 A | Medium / Normal Blow | 1 kVDC | 10 kA | Board Mount | Bolt Down | - 55 C | + 125 C | Tray | 7.65 mOhms | ||||||
Mfr: 0217.032HXP TTI: 0217.032HXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.032A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 32 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 262.2 Ohms | |||||
Mfr: 0235005.MXP TTI: 0235005.HXP Littelfuse Availability: 0In StockCartridge Fuses 125V 5A 5X20 Fast Acting | 0In Stock | 235 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.4 mOhms | |||||
0In Stock | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 151.5 mOhms | ||||||
Mfr: 0314.375HXP TTI: 0314.375HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 3AB | 0In Stock | 314 | Ceramic Fuses | 375 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 826 mOhms | ||||
0In Stock | 215 | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.24 Ohms | ||||||
Mfr: 021701.6MXP TTI: 021701.6MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 52.8 mOhms | |||||
0In Stock | 215 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 582.5 mOhms |