Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 02181.25MXP TTI: 02181.25HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 44.6 mOhms | |||||
Mfr: 0312.750MXP TTI: 0312.750HXP Littelfuse Availability: 0In Stock2,000 On Order Expected 09-Nov-26 Cartridge Fuses 250V .75A Fast Acting 3AG | 0In Stock2,000 On Order Expected 09-Nov-26 | 312 | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 244.5 mOhms | |||||
Mfr: 0215010.MXEP TTI: 0215010.MXEP Littelfuse Availability: 0In Stock1,100 On Order Expected 28-Apr-27 Cartridge Fuses 250V 10A Slo-Blo | 0In Stock1,100 On Order Expected 28-Apr-27 | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.585 mOhms | |||||
Mfr: 0314030.MXP TTI: 0314030.MXP Littelfuse Availability: 0In Stock200 On Order Expected 18-Nov-26 Cartridge Fuses 250V 30A Fast Acting | 0In Stock200 On Order Expected 18-Nov-26 | 314 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.83 mOhms | ||||
Mfr: 02301.25HXP TTI: 02301.25HXP Littelfuse Availability: 0In Stock200 On Order Expected 15-Dec-26 Cartridge Fuses 250V 1.25A Slo-Blo 2AG | 0In Stock200 On Order Expected 15-Dec-26 | 230 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 146 mOhms | ||||
Mfr: 0324030.MXP TTI: 0324030.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 30A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.83 mOhms | ||||
Mfr: 02153.15MXP TTI: 02153.15HXP Littelfuse Availability: 0In Stock2,000 On Order Expected 04-Dec-26 Cartridge Fuses 250V 3.15A Slo-Blo | 0In Stock2,000 On Order Expected 04-Dec-26 | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 880 mOhms | |||||
Mfr: 04773.15MXP TTI: 04773.15MXP Littelfuse Availability: 0In Stock4,000 On Order Expected 12-Mar-27 Cartridge Fuses 500Vac 400Vdc TL 5X20 3.15A | 0In Stock4,000 On Order Expected 12-Mar-27 | 477 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 27.7 Ohms | ||||
Mfr: 0239.200MXP TTI: 0239.200HXP Littelfuse Availability: 0In Stock2,000 On Order Expected 17-Dec-26 Cartridge Fuses 250V .2A Slo-Blo | 0In Stock2,000 On Order Expected 17-Dec-26 | 239 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.8725 Ohms | |||||
Mfr: 023001.5MXP TTI: 023001.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Slo-Blo w/ Sleeving | 0In Stock | 230 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 107.7 mOhms | ||||
Mfr: 021906.3MXAP TTI: 021906.3MXAP Littelfuse Availability: 0In Stock800 On Order Expected 01-Mar-27 Cartridge Fuses 250V 6.3A Slo-Blo | 0In Stock800 On Order Expected 01-Mar-27 | 219XA | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.2685 Ohms | |||||
Mfr: 0314015.MXANP TTI: 0314015.MXANP Littelfuse Availability: 0In Stock4,000 On Order Expected 05-Mar-27 Cartridge Fuses 250V 15A FA 3AB CERAMIC CC | 0In Stock4,000 On Order Expected 05-Mar-27 | 314 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.075 mOhms | ||||
Mfr: 0217004.MXBP TTI: 0217004.MXBP Littelfuse Availability: 0In Stock4,000 On Order Expected 12-Mar-27 Cartridge Fuses 250 V 4A 5x20mm Fast Acting | 0In Stock4,000 On Order Expected 12-Mar-27 | 217 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 16.45 mOhms | |||||
Mfr: 0318.100MXP TTI: 0318.100HXP Littelfuse Availability: 0In Stock2,290 On Order Expected 31-Dec-26 Cartridge Fuses 250V .1A Axial Fast Acting 3AG | 0In Stock2,290 On Order Expected 31-Dec-26 | 318 | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 11.28 Ohms | |||||
Mfr: 03131.25MXP TTI: 03131.25HXP Littelfuse Availability: 0In Stock2,450 On Order Expected 04-Mar-27 Cartridge Fuses 250V 1.25A Slo-Blo | 0In Stock2,450 On Order Expected 04-Mar-27 | 313 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30 Ohms | |||||
Mfr: 021501.6MXP TTI: 021501.6HXP Littelfuse Availability: 0In Stock750 On Order Expected 12-Mar-27 Cartridge Fuses 250V 1.6A Slo-Blo | 0In Stock750 On Order Expected 12-Mar-27 | 215 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.65 mOhms | |||||
0In Stock100 On Order Expected 02-Nov-26 | AGU | Glass Fuses | 35 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 021501.6MXP TTI: 021501.6MXP Littelfuse Availability: 0In Stock450 On Order Expected 10-Nov-26 Cartridge Fuses 250V 1.6A Slo-Blo | 0In Stock450 On Order Expected 10-Nov-26 | 215 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.65 mOhms | |||||
Mfr: 0209001.MXEP TTI: 0209001.MXEP Littelfuse Availability: 0In Stock5,850 On Order Expected 02-Dec-26 Cartridge Fuses 350V 1A SB PT 2AG PB-FREE | 0In Stock5,850 On Order Expected 02-Dec-26 | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 0235003.MXP TTI: 0235003.MXP Littelfuse Availability: 0In Stock8,500 On Order Expected 04-Feb-27 Cartridge Fuses 250V 3A Fast Acting | 0In Stock8,500 On Order Expected 04-Feb-27 | 235 | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 34.65 mOhms | |||||
Mfr: 022902.5MXP TTI: 022902.5MXP Littelfuse Availability: 0In Stock300 On Order Expected 18-Nov-26 Cartridge Fuses 250V 2.5A Slo-Blo | 0In Stock300 On Order Expected 18-Nov-26 | 229 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 50.15 mOhms | ||||
Mfr: 0314008.MXP TTI: 0314008.MXP Littelfuse Availability: 0In Stock3,500 On Order Expected 01-Dec-26 Cartridge Fuses 250V 8A Fast Acting | 0In Stock3,500 On Order Expected 01-Dec-26 | 314 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.4 mOhms | ||||
Mfr: 0234005.MXP TTI: 0234005.MXP Littelfuse Availability: 0In Stock50 On Order Expected 02-Mar-27 Cartridge Fuses 250V 5A Medium Acting | 0In Stock50 On Order Expected 02-Mar-27 | 234 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.4 mOhms | |||||
Mfr: 0225007.MXUP TTI: 0225007.MXUP Littelfuse Availability: 0In StockCartridge Fuses 125V 7A FA UR 2AG PB-FREE | 0In Stock | 225 | Glass Fuses | 7 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 13 mOhms | |||||
Mfr: 0314010.MXANP TTI: 0314010.MXANP Littelfuse Availability: 0In Stock14,000 On Order Expected Cartridge Fuses 250V 10A FA 3AB CERAMIC CC | 0In Stock14,000 On Order Expected | 314 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.54 mOhms |