Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0313.062MXP TTI: 0313.062HXP Littelfuse Availability: 600In StockCartridge Fuses 250V .062A Slo-Blo 3AG | 600In Stock | 313 | Glass Fuses | 62 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 120 Ohms | |||||
Mfr: 0478002.MXEP TTI: 0478002.MXEP Littelfuse Availability: 1,000In StockCartridge Fuses 600V 2A AG Fast Acting | 1,000In Stock | 478 | Ceramic Fuses | 2 A | Fast Blow | 600 VDC | Board Mount | Axial | Bulk | ||||||||||
Mfr: 0875001.MXEP TTI: 0875001.MXEP Littelfuse Availability: 80In StockCartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE | 80In Stock | 875 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 95 mOhms | |||||
Mfr: 0216008.MXESPP TTI: 0216008.MXESPP Littelfuse Availability: 100In StockCartridge Fuses 250V 8A Fast Acting 5x20 | 100In Stock | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 12.325 mOhms | |||||
Mfr: 0312001.MXP TTI: 312001P Littelfuse Availability: 9,800In StockCartridge Fuses 1 AMP 250V FA CARTRIDGE | 9,800In Stock | 312 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 190 mOhms | |||||
Mfr: 0313005.MXP TTI: 313005P Littelfuse Availability: 4,600In StockCartridge Fuses 5 AMP 250V SLO BLO CARTRIDG | 4,600In Stock | 313 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.4 mOhms | ||||||
Mfr: 0312004.MXP TTI: 312004P Littelfuse Availability: 6,600In StockCartridge Fuses 4 AMP 250V FA CARTRIDGE | 6,600In Stock | 312 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29.3 mOhms | |||||
Mfr: 0230005.MXP TTI: 230005P Littelfuse Availability: 4,000In StockCartridge Fuses 5 AMP 125V SLO BLO AXIAL | 4,000In Stock | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 18.5 mOhms | |||||
Mfr: 0218010.MXP TTI: 218010.XP Littelfuse Availability: 2,000In StockCartridge Fuses 10 AMP 250V SLO BLO CARTRIDG | 2,000In Stock | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.5 mOhms | |||||
Mfr: 0215.500MXP TTI: 215.500XP Littelfuse Availability: 20,800In StockCartridge Fuses .5 AMP 250V SLO BLO CARTRIDG | 20,800In Stock | 215 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.168 Ohms | |||||
Mfr: 0312006.MXP TTI: 312006P Littelfuse Availability: 2,000In StockCartridge Fuses 6 AMP 250V FA CARTRIDGE | 2,000In Stock | 312 | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17.8 mOhms | |||||
900In Stock | 313 | Glass Fuses | 25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.1 mOhms | ||||||
Mfr: 0215.200MXEP TTI: 0215.200MXEP Littelfuse Availability: 400In StockCartridge Fuses 250V .2A Slo-Blo | 400In Stock | 215 | Ceramic Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.84 Ohms | |||||
100In Stock | 315 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.04 mOhms | ||||||
Mfr: 0828025.ZXISOP TTI: 0828025.ZXISOP Littelfuse Availability: 250In StockCartridge Fuses 1KV BOLT DOWN TERMINAL 25A | 250In Stock | 828 | Glass Fuses | 25 A | Medium / Normal Blow | 1 kVDC | 10 kA | Board Mount | Bolt Down | - 55 C | + 125 C | Tray | 3.2 mOhms | ||||||
Mfr: 0313003.MXP TTI: 313003P Littelfuse Availability: 2,300In StockCartridge Fuses 3 AMP 250V SLO BLO CARTRIDG | 2,300In Stock | 313 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 58.8 mOhms | ||||||
Mfr: 0313002.MXP TTI: 313002P Littelfuse Availability: 1,500In StockCartridge Fuses 2 AMP 250V SLO BLO CARTRIDG | 1,500In Stock | 313 | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 116 mOhms | |||||
Mfr: 0312003.MXP TTI: 312003P Littelfuse Availability: 1,800In StockCartridge Fuses 3 AMP 250V FA CARTRIDGE | 1,800In Stock | 312 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 42.7 mOhms | |||||
Mfr: 0312010.MXP TTI: 312010P Littelfuse Availability: 3,000In StockCartridge Fuses 10 AMP 250V FA CARTRIDGE | 3,000In Stock | 312 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.3 mOhms | |||||
Mfr: 0313001.MXP TTI: 313001P Littelfuse Availability: 1,500In StockCartridge Fuses 1 AMP 250V SLO BLO CARTRIDG | 1,500In Stock | 313 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 375 mOhms | |||||
Mfr: 0225003.MXP TTI: 225003P Littelfuse Availability: 2,900In StockCartridge Fuses 3 AMP 250V FA CARTRIDGE | 2,900In Stock | 225 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 31 mOhms | |||||
Mfr: 0312005.MXP TTI: 312005P Littelfuse Availability: 1,000In StockCartridge Fuses 5 AMP 250V FA CARTRIDGE | 1,000In Stock | 312 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 22.4 mOhms | |||||
Mfr: 0314015.MXP TTI: 314015P Littelfuse Availability: 5,900In StockCartridge Fuses 15 AMP 250V FA CARTRIDGE | 5,900In Stock | 314 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.1 mOhms | |||||
Mfr: 0312002.MXP TTI: 312002P Littelfuse Availability: 1,600In StockCartridge Fuses 2 AMP 250V FA CARTRIDGE | 1,600In Stock | 312 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70 mOhms | |||||
Mfr: 0326012.MXP TTI: 326012P Littelfuse Availability: 1,000In StockCartridge Fuses 12 AMP 250V SLO BLO CARTRIDG | 1,000In Stock | 326 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.7 mOhms |