Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0217.050MXP TTI: 0217.050MXP Littelfuse Availability: 5,400In StockCartridge Fuses 250 V 0.05A 5x20mm Fast Acting | 5,400In Stock | 217 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.2 Ohms | |||||
100In Stock | 313 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 31.05 mOhms | ||||||
Mfr: 0235004.MXP TTI: 0235004.HXP Littelfuse Availability: 500In StockCartridge Fuses 125V 4A 5X20 Fast Acting | 500In Stock | 235 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.55 mOhms | |||||
Mfr: 0314010.MXP TTI: 0314010.MXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 10A Fast Acting | 1,000In Stock | 314 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.54 mOhms | ||||
Mfr: 0216.250MXEP TTI: 0216.250MXEP Littelfuse Availability: 300In StockCartridge Fuses 250V .25A Fast Acting | 300In Stock | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.35 Ohms | |||||
Mfr: 0225.500MXP TTI: 0225.500MXP Littelfuse Availability: 800In StockCartridge Fuses 250V .5A Fast Acting | 800In Stock | 225 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 265 mOhms | ||||
Mfr: 0314.500HXP TTI: 0314.500HXP Littelfuse Availability: 7,050In StockCartridge Fuses 250V .5A Fast Acting 3AB | 7,050In Stock | 314 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 504 mOhms | ||||
Mfr: 0312.600HXP TTI: 0312.600HXP Littelfuse Availability: 2,300In StockCartridge Fuses 250V .6A Fast Acting 3AG | 2,300In Stock | 312 | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 362 mOhms | |||||
Mfr: 0218015.MXEP TTI: 0218015.MXEP Littelfuse Availability: 50In StockCartridge Fuses 250V 15A Time Lag (Slo-Blo) | 50In Stock | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.8 mOhms | |||||
Mfr: 0215020.MXEP TTI: 0215020.MXEP Littelfuse Availability: 660In StockCartridge Fuses 250V HBC PT TL 5X20 PB FREE 20A | 660In Stock | 215 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.3 mOhms | |||||
Mfr: 0235004.MXP TTI: 0235004.MXP Littelfuse Availability: 8,000In StockCartridge Fuses 125V 4A Fast Acting | 8,000In Stock | 235 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.55 mOhms | |||||
Mfr: 0216.100MXEP TTI: 0216.100MXEP Littelfuse Availability: 660In StockCartridge Fuses 250V .1A Fast Acting | 660In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.7925 Ohms | |||||
Mfr: 0505020.MXEP TTI: 0505020.MXEP Littelfuse Availability: 100In StockCartridge Fuses 500V 20A 3AB PT PB-FREE | 100In Stock | 505 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 30 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.3 mOhms | ||||
Mfr: 0216.500MXP TTI: 0216.500HXP Littelfuse Availability: 50In StockCartridge Fuses 250V .5A Fast Acting | 50In Stock | 216 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 866 mOhms | |||||
Mfr: 0217.500MXP TTI: 0217.500MXP Littelfuse Availability: 2,000In StockCartridge Fuses 250 V 0.5A 5x20mm Fast Acting | 2,000In Stock | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 206.5 mOhms | |||||
Mfr: 0324008.MXP TTI: 0324008.MXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 8A Fast Acting | 1,000In Stock | 324 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 15.4 mOhms | ||||
400In Stock | 315 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 11.09 mOhms | ||||||
Mfr: 021612.5MXEP TTI: 021612.5MXEP Littelfuse Availability: 140In StockCartridge Fuses 250V FA HBC PT 5X20MM RoHS 12.5A | 140In Stock | 216 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.7 mOhms | |||||
Mfr: 0234006.MXP TTI: 0234006.MXP Littelfuse Availability: 750In StockCartridge Fuses 250V 6A Medium Acting | 750In Stock | 234 | Glass Fuses | 6 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 19.4 mOhms | |||||
Mfr: 0313.062MXP TTI: 0313.062HXP Littelfuse Availability: 600In StockCartridge Fuses 250V .062A Slo-Blo 3AG | 600In Stock | 313 | Glass Fuses | 62 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 120 Ohms | |||||
49In Stock | 213 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30.45 mOhms | ||||||
Mfr: 0325025.MXP TTI: 0325025.HXP Littelfuse Availability: 340In StockCartridge Fuses 250V 25A 3AB Slo-Blo | 340In Stock | 325 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 83.5 mOhms | ||||
Mfr: 0326010.VXP TTI: 0326010.VXP Littelfuse Availability: 10In StockCartridge Fuses FUSE 250V SB 3AB PB-FREE | 10In Stock | 326 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.2 mOhms | |||||
Mfr: 0478002.MXEP TTI: 0478002.MXEP Littelfuse Availability: 1,000In StockCartridge Fuses 600V 2A AG Fast Acting | 1,000In Stock | 478 | Ceramic Fuses | 2 A | Fast Blow | 600 VDC | Board Mount | Axial | Bulk | ||||||||||
Mfr: 0875001.MXEP TTI: 0875001.MXEP Littelfuse Availability: 80In StockCartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE | 80In Stock | 875 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 95 mOhms |