Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0314.500HXP TTI: 0314.500HXP Littelfuse Availability: 7,050In StockCartridge Fuses 250V .5A Fast Acting 3AB | 7,050In Stock | 314 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 504 mOhms | ||||
Mfr: 0312.600HXP TTI: 0312.600HXP Littelfuse Availability: 2,300In StockCartridge Fuses 250V .6A Fast Acting 3AG | 2,300In Stock | 312 | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 362 mOhms | |||||
Mfr: 0218015.MXEP TTI: 0218015.MXEP Littelfuse Availability: 50In StockCartridge Fuses 250V 15A Time Lag (Slo-Blo) | 50In Stock | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.8 mOhms | |||||
Mfr: 0215020.MXEP TTI: 0215020.MXEP Littelfuse Availability: 660In StockCartridge Fuses 250V HBC PT TL 5X20 PB FREE 20A | 660In Stock | 215 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.3 mOhms | |||||
Mfr: 0235004.MXP TTI: 0235004.MXP Littelfuse Availability: 8,000In StockCartridge Fuses 125V 4A Fast Acting | 8,000In Stock | 235 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.55 mOhms | |||||
Mfr: 0216.100MXEP TTI: 0216.100MXEP Littelfuse Availability: 660In StockCartridge Fuses 250V .1A Fast Acting | 660In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.7925 Ohms | |||||
Mfr: 0505020.MXEP TTI: 0505020.MXEP Littelfuse Availability: 100In StockCartridge Fuses 500V 20A 3AB PT PB-FREE | 100In Stock | 505 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 30 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.3 mOhms | ||||
Mfr: 0216.500MXP TTI: 0216.500HXP Littelfuse Availability: 50In StockCartridge Fuses 250V .5A Fast Acting | 50In Stock | 216 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 866 mOhms | |||||
Mfr: 0216.100MXP TTI: 0216.100HXP Littelfuse Availability: 450In StockCartridge Fuses 250V .1A Fast Acting | 450In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.7925 Ohms | |||||
Mfr: 0505016.MXEP TTI: 0505016.MXEP Littelfuse Availability: 370In StockCartridge Fuses 500V 16A 3AB PT PB-FREE | 370In Stock | 505 | Ceramic Fuses | 16 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8.7 mOhms | ||||
Mfr: 02291.25MXP TTI: 02291.25HXP Littelfuse Availability: 100In StockCartridge Fuses 250V 1.25A Slo-Blo | 100In Stock | 229 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 146 mOhms | ||||
Mfr: 0217.100HXP TTI: 0217.100HXP Littelfuse Availability: 300In StockCartridge Fuses 250 V 0.1A 5x20mm Fast Acting | 300In Stock | 217 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.6965 Ohms | |||||
Mfr: 0216.050MXEP TTI: 0216.050MXEP Littelfuse Availability: 950In StockCartridge Fuses 250V .05A Fast Acting | 950In Stock | 216 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 15.9 Ohms | |||||
Mfr: 0215.315HXP TTI: 0215.315HXP Littelfuse Availability: 500In StockCartridge Fuses 250V .315A Slo-Blo | 500In Stock | 215 | Ceramic Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 880 mOhms | |||||
Mfr: 0218.315MXP TTI: 0218.315HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V .315A Time Lag (Slo-Blo) | 1,000In Stock | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 021806.3MXEP TTI: 021806.3MXEP Littelfuse Availability: 1,100In StockCartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | 1,100In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.6 mOhms | |||||
Mfr: 0218015.MXP TTI: 0218015.MXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 15A Time Lag (Slo-Blo) | 1,000In Stock | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.8 mOhms | |||||
Mfr: 0312015.MXP TTI: 0312015.HXP Littelfuse Availability: 2,000In StockCartridge Fuses 32V 15A Fast Acting | 2,000In Stock | 312 | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.2 mOhms | |||||
Mfr: 0239.750MXP TTI: 0239.750MXP Littelfuse Availability: 700In StockCartridge Fuses 250V .75A Slo-Blo | 700In Stock | 239 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 471 mOhms | |||||
Mfr: 0505010.MXEP TTI: 0505010.MXEP Littelfuse Availability: 920In StockCartridge Fuses 500V 10A 3AB PT PB-FREE | 920In Stock | 505 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 450 VAC | 1 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 16.7 mOhms | |||||
Mfr: 0224002.MXP TTI: 0224002.MXP Littelfuse Availability: 600In StockCartridge Fuses 250V 2A Fast Acting | 600In Stock | 224 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 49.7 mOhms | ||||
Mfr: 0216.050MXP TTI: 0216.050HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V .05A Fast Acting | 1,000In Stock | 216 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.9 Ohms | |||||
Mfr: 0229.750HXP TTI: 0229.750HXP Littelfuse Availability: 100In StockCartridge Fuses 250V .75A Slo-Blo 2AG | 100In Stock | 229 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 343 mOhms | ||||
Mfr: 0216008.MXP TTI: 0216008.MXP Littelfuse Availability: 1,350In StockCartridge Fuses 250V 8A Fast Acting | 1,350In Stock | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.325 mOhms | |||||
Mfr: 0235.500MXP TTI: 0235.500HXP Littelfuse Availability: 200In StockCartridge Fuses .5A 250V FAST ACTING | 200In Stock | 235 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 426.5 mOhms |