GMA - Eaton - Cartridge Fuses
184 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-GMA-2-R TTI: BK/GMA-2-R Eaton Electronics Availability: 6,000In StockCartridge Fuses 2.0A 250V FA SMALL DIM. FUSE | 6,000In Stock | GMA | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 66 mOhms | BK-GMA-2-R | |||||||
Mfr: BK-GMA-5-R TTI: BK/GMA-5-R Eaton Electronics Availability: 6,300In StockCartridge Fuses 5.0A 125V FA SMALL DIM. FUSE | 6,300In Stock | GMA | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 21 mOhms | BK-GMA-5-R | |||||||
Mfr: BK-GMA-500-R TTI: BK/GMA-500-R Eaton Electronics Availability: 2,100In StockCartridge Fuses 500mA 250V FA SMALL DIM. FUSE | 2,100In Stock | GMA | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 454 mOhms | BK-GMA-500-R | |||||||
Mfr: BK-GMA-6-R TTI: BK/GMA-6-R Eaton Electronics Availability: 300In Stock500 On Order Expected 16-Dec-26 Cartridge Fuses 6.0A 125V FA SMALL DIM. FUSE | 300In Stock500 On Order Expected 16-Dec-26 | GMA | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 17 mOhms | BK-GMA-6-R | |||||||
Mfr: BK-GMA-15-R TTI: BK/GMA-15-R Eaton Electronics Availability: 2,700In StockCartridge Fuses 15A 125V FA SMALL DIM. FUSE | 2,700In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 150 A | Holder / Clip | Clip | Bulk | 4 mOhms | BK-GMA-15-R | |||||||
Mfr: BK-GMA-63-R TTI: BK/GMA-63-R Eaton Electronics Availability: 460In Stock1,000 On Order Expected 10-Feb-27 Cartridge Fuses 63mA 250V FA SMALL DIM. FUSE | 460In Stock1,000 On Order Expected 10-Feb-27 | GMA | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 15.75 Ohms | BK-GMA-63-R | |||||||
Mfr: BK-GMA-1-5-R TTI: BK/GMA-1.5-R Eaton Electronics Availability: 500In Stock900 On Order Expected 13-Nov-26 Cartridge Fuses 1.5A 250V FA SMALL DIM. FUSE | 500In Stock900 On Order Expected 13-Nov-26 | GMA | Glass Fuses | 1.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 90 mOhms | BK-GMA-1-5-R | |||||||
Mfr: BK-GMA-10-R TTI: BK/GMA-10-R Eaton Electronics Availability: 2,250In StockCartridge Fuses 10A 125V FA SMALL DIM. FUSE | 2,250In Stock | GMA | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 6 mOhms | BK-GMA-10-R | |||||||
Mfr: BK-GMA-1-R TTI: BK/GMA-1-R Eaton Electronics Availability: 4,000In StockCartridge Fuses 1A 250V FA SMALL DIM. FUSE | 4,000In Stock | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 163 mOhms | BK-GMA-1-R | |||||||
Mfr: BK-GMA-100-R TTI: BK/GMA-100-R Eaton Electronics Availability: 1,200In StockCartridge Fuses 100mA 250V FA SMALL DIM. FUSE | 1,200In Stock | GMA | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 7.84 Ohms | BK-GMA-100-R | |||||||
Mfr: BK-GMA-125-R TTI: BK/GMA-125-R Eaton Electronics Availability: 1,600In StockCartridge Fuses 125mA 250V FA SMALL DIM. FUSE | 1,600In Stock | GMA | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 4.895 Ohms | BK-GMA-125-R | |||||||
80In Stock | GMA | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-GMA-200-R TTI: BK/GMA-200-R Eaton Electronics Availability: 300In StockCartridge Fuses 200mA 250V FA SMALL DIM. FUSE | 300In Stock | GMA | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 2.5 Ohms | BK-GMA-200-R | |||||||
30In Stock | GMA | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GMA-2-5-R | ||||||||||
20In Stock | GMA | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | 66 mOhms | |||||||||
Mfr: BK-GMA-V-15-R TTI: BK/GMA-V-15-R Eaton Electronics Availability: 2,000In StockCartridge Fuses 250VAC 15A Axial Lead | 2,000In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 150 A | Board Mount | Axial | Bulk | 4 mOhms | BK-GMA-V-15-R | |||||||
Mfr: BK1-GMA-2-R TTI: BK1/GMA-2-R Eaton Electronics Availability: 1,000In StockCartridge Fuses GmA 2A FA BK1 -R | 1,000In Stock | GMA | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-2-R | |||||||||
Mfr: BK-GMA-2-R TTI: BK-GMA-2-R Bussmann / Eaton Availability: 6,000In StockCartridge Fuses 2A 250V FAST ACTING | 6,000In Stock | GMA | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 66 mOhms | ||||||||
Mfr: BK-GMA-4-R TTI: BK-GMA-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 4A 125V FAST ACTING | 0In Stock | GMA | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 26 mOhms | ||||||||
Mfr: BK-GMA-5-R TTI: BK-GMA-5-R Bussmann / Eaton Availability: 6,300In StockCartridge Fuses 5A 125V FAST ACTING | 6,300In Stock | GMA | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 21 mOhms | ||||||||
Mfr: BK-GMA-100-R TTI: BK-GMA-100-R Bussmann / Eaton Availability: 1,200In StockCartridge Fuses .1A 250V FAST ACTING | 1,200In Stock | GMA | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 7.84 Ohms | ||||||||
Mfr: BK-GMA-10-R TTI: BK-GMA-10-R Bussmann / Eaton Availability: 2,250In StockCartridge Fuses 10A 125V FAST ACTING | 2,250In Stock | GMA | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 6 mOhms | ||||||||
Mfr: BK-GMA-1-R TTI: BK-GMA-1-R Bussmann / Eaton Availability: 4,000In StockCartridge Fuses 1A 250V FAST ACTING | 4,000In Stock | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 163 mOhms | ||||||||
Mfr: BK-GMA-15-R TTI: BK-GMA-15-R Bussmann / Eaton Availability: 2,700In StockCartridge Fuses 15A 125V FAST ACTING | 2,700In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 150 A | Holder / Clip | Clip | Bulk | 4 mOhms | ||||||||
Mfr: BK-GMA-63-R TTI: BK-GMA-63-R Bussmann / Eaton Availability: 460In Stock1,000 On Order Expected 10-Feb-27 Cartridge Fuses .063A 250V FAST ACTING | 460In Stock1,000 On Order Expected 10-Feb-27 | GMA | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 15.75 Ohms |