GDC - Eaton - Cartridge Fuses
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock1,000 On Order Expected 18-Dec-26 | GDC | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 9.85 mOhms | BK-GDC-5A | ||||||||
1,225In Stock | GDC | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 13.9 mOhms | BK-GDC-4A | ||||||||
Mfr: BK-GDC-3-15A TTI: BK/GDC-3.15A Eaton Electronics Availability: 200In StockCartridge Fuses 250V 3.15A Time Delay | 200In Stock | GDC | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 18.5 mOhms | BK-GDC-3-15A | |||||||
825In Stock | GDC | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 75.7 mOhms | BK-GDC-1A | ||||||||
75In Stock | GDC | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock1,000 On Order Expected 07-Dec-26 | GDC | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 33.25 mOhms | BK-GDC-2A | ||||||||
0In Stock | GDC | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 450 mOhms | |||||||||
Mfr: BK-GDC-100MA TTI: BK/GDC-100MA Eaton Electronics Availability: 0In StockCartridge Fuses 250V .1A Time Delay | 0In Stock | GDC | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 2.8 Ohms | BK-GDC-100MA | |||||||
Mfr: BK-GDC-630MA TTI: BK/GDC-630MA Eaton Electronics Availability: 0In StockCartridge Fuses 250V .63A Time Delay | 0In Stock | GDC | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 186 mOhms | BK-GDC-630MA | |||||||
Mfr: BK-GDC-250MA TTI: BK/GDC-250MA Eaton Electronics Availability: 0In StockCartridge Fuses 250V .25A Time Delay | 0In Stock | GDC | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 640 mOhms | BK-GDC-250MA | |||||||
Mfr: BK-GDC-1-25A TTI: BK/GDC-1.25A Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.25A Time Delay | 0In Stock | GDC | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 60 mOhms | BK-GDC-1-25A | |||||||
Mfr: BK-GDC-1-6A TTI: BK/GDC-1.6A Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.6A Time Delay | 0In Stock | GDC | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 42.5 mOhms | BK-GDC-1-6A | |||||||
Mfr: BK-GDC-500MA TTI: BK/GDC-500MA Eaton Electronics Availability: 0In StockCartridge Fuses 250V .5A Time Delay | 0In Stock | GDC | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 183 mOhms | BK-GDC-500MA | |||||||
Mfr: BK-GDC-2-5A TTI: BK/GDC-2.5A Eaton Electronics Availability: 0In StockCartridge Fuses 250V 2.5A Time Delay | 0In Stock | GDC | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 25.5 mOhms | BK-GDC-2-5A | |||||||
0In Stock | GDC | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GDC-1-25A | ||||||||||
0In Stock | GDC | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GDC-1-6A | ||||||||||
Mfr: BK-GDC-6-3A TTI: BK/GDC-6.3A Eaton Electronics Availability: 0In StockCartridge Fuses 250V 6.3A Time Delay | 0In Stock | GDC | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 7.1 mOhms | BK-GDC-6-3A | |||||||
Mfr: BK-GDC-50MA TTI: BK/GDC-50MA Eaton Electronics Availability: 0In StockCartridge Fuses 250V .05A Time Delay | 0In Stock | GDC | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 9.24 Ohms | BK-GDC-50MA | |||||||
Mfr: BK-GDC-125MA TTI: BK/GDC-125MA Eaton Electronics Availability: 0In StockCartridge Fuses 250V .125A Time Delay | 0In Stock | GDC | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.97 Ohms | BK-GDC-125MA | |||||||
0In Stock | GDC | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | GDC-2-5A | |||||||||
0In Stock | GDC | Glass Fuses | 63 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-GDC-50MA TTI: BK-GDC-50MA Bussmann / Eaton Availability: 0In StockCartridge Fuses .05A 250V TIME DELAY | 0In Stock | GDC | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 9.24 Ohms | ||||||||
Mfr: BK-GDC-125MA TTI: BK-GDC-125MA Bussmann / Eaton Availability: 0In StockCartridge Fuses .125A 250V TIME DELAY | 0In Stock | GDC | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.97 Ohms | ||||||||
0In Stock | GDC | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GDC | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | GDC-3-15A |
- 1
- 2