FWC_10F 600V - Eaton - Cartridge Fuses
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FWC-20A10F TTI: FWC-20A10F Bussmann / Eaton Availability: 10In StockCartridge Fuses 600V 20Arms Semiconductor | 10In Stock | FWC_10F 600V | Specialty Fuses | 20 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | 200 kA | Holder | Clip | Bulk | |||||||
Mfr: FWC-32A10F TTI: FWC-32A10F Bussmann / Eaton Availability: 10In StockCartridge Fuses 600V 32Arms Semiconductor | 10In Stock | FWC_10F 600V | Specialty Fuses | 32 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | 200 kA | Holder | Clip | Bulk | |||||||
Mfr: FWC-25A10F TTI: FWC-25A10F Bussmann / Eaton Availability: 20In StockCartridge Fuses 600V 25Arms Semiconductor | 20In Stock | FWC_10F 600V | Specialty Fuses | 25 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | 200 kA | Holder | Clip | Bulk | |||||||
Mfr: FWC-16A10F TTI: FWC-16A10F Bussmann / Eaton Availability: 10In StockCartridge Fuses 600V 16Arms Semiconductor | 10In Stock | FWC_10F 600V | Specialty Fuses | 16 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | 200 kA | Holder | Clip | Bulk | |||||||
Mfr: FWC-30A10F TTI: FWC-30A10F Bussmann / Eaton Availability: 0In StockCartridge Fuses 30A 600Vac FUSE | 0In Stock | FWC_10F 600V | Specialty Fuses | 30 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | Holder | Clip | Bulk | ||||||||
Mfr: FWC-10A10F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 600V 10Arms Semiconductor | 0In Stock | FWC_10F 600V | Specialty Fuses | 10 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | 200 kA | Holder | Clip | Bulk |