DMM-B - Eaton - Cartridge Fuses
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10In Stock | DMM-B | Specialty Fuses | 11 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 1 kVAC | 1 kVDC | 20 kA | Holder | Clip | Bulk | |||||||||
Mfr: DMM-B-44-100 TTI: DMM-B-44/100 Bussmann / Eaton Availability: 0In StockCartridge Fuses 1000VAC/DC .44A F/A DMM | 0In Stock | DMM-B | Specialty Fuses | 440 mA | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 1 kVAC | 1 kVDC | 10 kA | Holder | Clip | Bulk | DMM-B-44-100 | |||||||
Mfr: DMM-B-44-100 TTI: DMM-B-44-100 Bussmann / Eaton Availability: 0In StockCartridge Fuses 1KV FAST ACTING .44A | 0In Stock | DMM-B | Specialty Fuses | 440 mA | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 1 kVAC | 1 kVDC | 10 kA | Holder | Clip | Bulk |