C518 - Eaton - Cartridge Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-C518-2-R TTI: BK/C518-2-R Eaton Electronics Availability: 200In StockCartridge Fuses C518 2A BUSS FA BK 100 BOX-R | 200In Stock | C518 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | 64 mOhms | BK-C518-2-R | |||||||
Mfr: BK-C518-2-R TTI: BK-C518-2-R Bussmann / Eaton Availability: 200In StockCartridge Fuses C518 2A BUSS FA BK 100 BOX-R | 200In Stock | C518 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | 64 mOhms | ||||||||
Mfr: BK/C518-3A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 3A Fast Acting Glass | Not Available Online | C518 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | 38 mOhms | C518-3A BK-C518-3A | |||||||
Mfr: TR2/C518-4-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 5X15 FAST ACTING | Not Available Online | C518 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel | TR2-C518-4-R |