AGC - Eaton - Cartridge Fuses
467 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-AGC-2-R TTI: BK/AGC-2-R Eaton Electronics Availability: 31,000In StockCartridge Fuses SMALL DIM. FUSE | 31,000In Stock | AGC | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 78 mOhms | BK-AGC-2-R | |||||
Mfr: BK-AGC-1-R TTI: BK/AGC-1-R Eaton Electronics Availability: 23,650In StockCartridge Fuses SMALL DIM. FUSE | 23,650In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 190 mOhms | BK-AGC-1-R | |||||
Mfr: BK-AGC-20-R TTI: BK/AGC-20-R Eaton Electronics Availability: 200In Stock9,400 On Order Expected 18-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 200In Stock9,400 On Order Expected 18-Jan-27 | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4 mOhms | BK-AGC-20-R | |||||
Mfr: BK-AGC-1-2-R TTI: BK/AGC-1/2-R Eaton Electronics Availability: 2,000In StockCartridge Fuses SMALL DIM. FUSE | 2,000In Stock | AGC | Glass Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7 mOhms | BK-AGC-1-2-R | |||||
Mfr: BK-AGC-5-R TTI: BK/AGC-5-R Eaton Electronics Availability: 20,700In StockCartridge Fuses SMALL DIM. FUSE | 20,700In Stock | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24 mOhms | BK-AGC-5-R | |||||
Mfr: BK-AGC-3-R TTI: BK/AGC-3-R Eaton Electronics Availability: 31,200In StockCartridge Fuses SMALL DIM. FUSE | 31,200In Stock | AGC | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45 mOhms | BK-AGC-3-R | |||||
Mfr: BK-AGC-10-R TTI: BK/AGC-10-R Eaton Electronics Availability: 9,000In Stock19,800 On Order Expected 08-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 9,000In Stock19,800 On Order Expected 08-Jan-27 | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8 mOhms | BK-AGC-10-R | |||||
Mfr: BK-AGC-6-R TTI: BK/AGC-6-R Eaton Electronics Availability: 750In Stock2,000 On Order Expected 31-Dec-26 Cartridge Fuses SMALL DIM. FUSE | 750In Stock2,000 On Order Expected 31-Dec-26 | AGC | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 20 mOhms | BK-AGC-6-R | |||||
Mfr: BK-AGC-1-1-2-R TTI: BK/AGC-1-1/2-R Eaton Electronics Availability: 8,200In StockCartridge Fuses SMALL DIM. FUSE | 8,200In Stock | AGC | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 115 mOhms | BK-AGC-1-1-2-R | |||||
Mfr: BK-AGC-4-R TTI: BK/AGC-4-R Eaton Electronics Availability: 5,300In Stock4,000 On Order Expected 08-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 5,300In Stock4,000 On Order Expected 08-Jan-27 | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30 mOhms | BK-AGC-4-R | |||||
Mfr: BK-AGC-25-R TTI: BK/AGC-25-R Eaton Electronics Availability: 6,500In StockCartridge Fuses SMALL DIM. FUSE | 6,500In Stock | AGC | Glass Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3 mOhms | BK-AGC-25-R | |||||
Mfr: BK-AGC-1-4-R TTI: BK/AGC-1/4-R Eaton Electronics Availability: 800In StockCartridge Fuses SMALL DIM. FUSE | 800In Stock | AGC | Glass Fuses | 14 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.2 mOhms | BK-AGC-1-4-R | |||||
50In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 167 mOhms | |||||||
Mfr: BK-AGC-30-R TTI: BK/AGC-30-R Eaton Electronics Availability: 3,100In StockCartridge Fuses SMALL DIM. FUSE | 3,100In Stock | AGC | Glass Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2 mOhms | BK-AGC-30-R | |||||
Mfr: BK-AGC-7-R TTI: BK/AGC-7-R Eaton Electronics Availability: 1,250In Stock2,000 On Order Expected 12-Feb-27 Cartridge Fuses SMALL DIM. FUSE | 1,250In Stock2,000 On Order Expected 12-Feb-27 | AGC | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17 mOhms | BK-AGC-7-R | |||||
175In Stock | AGC | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 63 mOhms | |||||||
Mfr: BK-AGC-3-4-R TTI: BK/AGC-3/4-R Eaton Electronics Availability: 500In StockCartridge Fuses SMALL DIM. FUSE | 500In Stock | AGC | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 312 mOhms | BK-AGC-3-4-R | |||||
Mfr: AGC-15-100-R TTI: AGC-15/100-R Eaton Electronics Availability: 70In StockCartridge Fuses SMALL DIMENSION FUSE | 70In Stock | AGC | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-15-100-R | ||||||
Mfr: BK-AGC-1-10-R TTI: BK/AGC-1/10-R Eaton Electronics Availability: 220In StockCartridge Fuses SMALL DIM. FUSE | 220In Stock | AGC | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.565 Ohms | BK-AGC-1-10-R | |||||
Mfr: BK-AGC-3-1-2-R TTI: BK/AGC-3-1/2-R Eaton Electronics Availability: 100In StockCartridge Fuses SMALL DIM. FUSE | 100In Stock | AGC | Glass Fuses | 3.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-3-1-2-R | |||||
20In Stock | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8 mOhms | |||||||
80In Stock | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24 mOhms | |||||||
225In Stock | AGC | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 35 mOhms | |||||||
200In Stock | AGC | Glass Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | Bulk | AGC-1-2-R | |||||||||||
Mfr: BK-AGC-9-R TTI: BK/AGC-9-R Eaton Electronics Availability: 100In StockCartridge Fuses SMALL DIM. FUSE | 100In Stock | AGC | Glass Fuses | 9 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12 mOhms | BK-AGC-9-R |