Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK1-S505H-2-R TTI: BK1-S505H-2-R Eaton Electronics Availability: 100In StockCartridge Fuses 250Vac 2A Time Delay | 100In Stock | S505H | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 55 mOhms | |||||||
1In Stock | CLPT | 5 A | 15 kVAC | Bulk | ||||||||||||||||
160In Stock | AGC | Glass Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.7 mOhms | |||||||
Mfr: BK-ABC-2-1-2-R TTI: BK/ABC-2-1/2-R Eaton Electronics Availability: 900In StockCartridge Fuses SMALL DIM. FUSE | 900In Stock | ABC | Ceramic Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 61 mOhms | BK-ABC-2-1-2-R | ||||||
Mfr: KLKE-20-1P TTI: KLKE-20-1P Eaton Electronics Availability: 14In StockCartridge Fuses KLKE Family, 20 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, 1P Terminal | 14In Stock | KLKE | Fuses | 20 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Clip | - 40 C | + 125 C | Bulk | 5.31 mOhms | |||||
60In Stock | AGC | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12 mOhms | |||||||
20In Stock | MDA | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: TR1-2410FA10-R TTI: TR1-2410FA10-R Eaton Electronics Availability: 2,000In StockCartridge Fuses 2410 SMD fast-acting fuse, 10A | 2,000In Stock | 2410F | Ceramic Fuses | 10 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
1In Stock | NCLPT | 1 A | 15 kVAC | Bulk | ||||||||||||||||
Mfr: TR1-2410FA2-5-R TTI: TR1-2410FA2-5-R Eaton Electronics Availability: 2,000In StockCartridge Fuses 2410 SMD fast-acting fuse, 2.5A | 2,000In Stock | 2410F | Ceramic Fuses | 2.5 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
Mfr: TR1-2410FA6-3-R TTI: TR1-2410FA6-3-R Eaton Electronics Availability: 2,000In StockCartridge Fuses 2410 SMD fast-acting fuse, 6.3A | 2,000In Stock | 2410F | Ceramic Fuses | 6.3 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
Mfr: BK-ABC-V-20-R TTI: BK/ABC-V-20-R Eaton Electronics Availability: 150In StockCartridge Fuses 250VAC/125VDC 20A Axial Lead | 150In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Board Mount | Axial | Bulk | 3.66 mOhms | BK-ABC-V-20-R | ||||||
Mfr: BK1-GMC-2-5-R TTI: BK1/GMC-2.5-R Eaton Electronics Availability: 4,000In StockCartridge Fuses 2.5A 250VAC TD GMC Series | 4,000In Stock | GMC | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-2-5-R | |||||||||
10In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A/10 kA | Holder / Clip | Clip | Bulk | 31 mOhms | ||||||||
Mfr: KLKE-10-1P TTI: KLKE-10-1P Eaton Electronics Availability: 16In StockCartridge Fuses KLKE Family, 10 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, 1P Terminal | 16In Stock | KLKE | Fuses | 10 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Clip | - 40 C | + 125 C | Bulk | 15 mOhms | |||||
Mfr: TR1-2410FA15-R TTI: TR1-2410FA15-R Eaton Electronics Availability: 4,000In StockCartridge Fuses 2410 SMD fast-acting fuse, 15A | 4,000In Stock | 2410F | Ceramic Fuses | 1.5 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
Mfr: BK-MDA-1-4-R TTI: BK/MDA-1/4-R Eaton Electronics Availability: 1,000In StockCartridge Fuses SMALL DIM. FUSE | 1,000In Stock | MDA | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 9.325 Ohms | BK-MDA-1-4-R | |||||||
Mfr: BK1-GMA-2-R TTI: BK1/GMA-2-R Eaton Electronics Availability: 1,000In StockCartridge Fuses GmA 2A FA BK1 -R | 1,000In Stock | GMA | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-2-R | |||||||||
Mfr: BK-AGC-1-8-R TTI: BK/AGC-1/8-R Eaton Electronics Availability: 900In StockCartridge Fuses SMALL DIM. FUSE | 900In Stock | AGC | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.8 Ohms | BK-AGC-1-8-R | |||||
5In Stock | GDB | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GDB-3-15A | ||||||||||
75In Stock | GDC | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | ||||||||||
30In Stock | AGC | Glass Fuses | 14 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5 mOhms | AGC-1-4-R | ||||||
Mfr: BK-C518-2-R TTI: BK/C518-2-R Eaton Electronics Availability: 200In StockCartridge Fuses C518 2A BUSS FA BK 100 BOX-R | 200In Stock | C518 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | 64 mOhms | BK-C518-2-R | |||||||
Mfr: FWP-40A14F TTI: FWP-40A14F Bussmann / Eaton Availability: 10In StockCartridge Fuses 660V 40Arms Semiconductor | 10In Stock | FWP-14F | Specialty Fuses | 40 A | Fast Blow | 14 mm x 51 mm | 800 VAC | 200 kA | Holder | Clip | Bulk | FWP-40A14FA | ||||||||
Mfr: BK-GBB-30-R TTI: BK/GBB-30-R Eaton Electronics Availability: 10In StockCartridge Fuses CERAMIC VERY FAST ACTING | 10In Stock | GBB | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 2.06 mOhms | BK-GBB-30-R |