Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-AGC-3-1-2-R TTI: BK/AGC-3-1/2-R Eaton Electronics Availability: 100In StockCartridge Fuses SMALL DIM. FUSE | 100In Stock | AGC | Glass Fuses | 3.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-3-1-2-R | |||||
20In Stock | GMC | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 43 mOhms | |||||||||
Mfr: BK-GBB-10-R TTI: BK/GBB-10-R Eaton Electronics Availability: 40In StockCartridge Fuses CERAMIC VERY FAST ACTING | 40In Stock | GBB | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 9.34 mOhms | BK-GBB-10-R | ||||||
660In Stock | Bulk | |||||||||||||||||||
Mfr: BK-MDL-V-2-R TTI: BK/MDL-V-2-R Eaton Electronics Availability: 7,425In StockCartridge Fuses 250VAC 2A Axial Lead | 7,425In Stock | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | 116 mOhms | BK-MDL-V-2-R | |||||||
10In Stock | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | Holder / Clip | Clip | Bulk | 38 mOhms | |||||||||
Mfr: FWP-25A14F TTI: FWP-25A14F Bussmann / Eaton Availability: 20In StockCartridge Fuses 700VAC FERRULE 25A | 20In Stock | FWP-14F | Specialty Fuses | 25 A | Fast Blow | 14 mm x 51 mm | 800 VAC | 200 kA | Holder | Clip | Bulk | |||||||||
Mfr: FWC-25A10F TTI: FWC-25A10F Bussmann / Eaton Availability: 20In StockCartridge Fuses 600V 25Arms Semiconductor | 20In Stock | FWC_10F 600V | Specialty Fuses | 25 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | 200 kA | Holder | Clip | Bulk | ||||||||
80In Stock | PV-A10 | Specialty Fuses | 15 A | Fast Blow | 10 mm x 38 mm | 1 kVDC | 50 kA | Holder | Clip | - 40 C | + 90 C | Bulk | ||||||||
Mfr: FWC-16A10F TTI: FWC-16A10F Bussmann / Eaton Availability: 10In StockCartridge Fuses 600V 16Arms Semiconductor | 10In Stock | FWC_10F 600V | Specialty Fuses | 16 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | 200 kA | Holder | Clip | Bulk | ||||||||
Mfr: FWP-32A14F TTI: FWP-32A14F Bussmann / Eaton Availability: 30In StockCartridge Fuses 660V 32Arms Semiconductor | 30In Stock | FWP-14F | Specialty Fuses | 32 A | Fast Blow | 14 mm x 51 mm | 800 VAC | 200 kA | Holder | Clip | Bulk | |||||||||
7In Stock | FWP_A/B | Specialty Fuses | 125 A | Fast Blow | 700 VAC | 700 VDC | 200 kA | Stud | Bolt Down | Bulk | ||||||||||
Mfr: BK-MDP-3-2-R TTI: BK-MDP-3-2-R Eaton Electronics Availability: 200In StockCartridge Fuses FUSE CERAMIC 3.2A 500VAC 250VDC 3AB | 200In Stock | MDP | Ceramic Fuses | 3.2 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45.1 mOhms | |||||
1In Stock | NCLPT | 1 A | 15 kVAC | Bulk | ||||||||||||||||
Mfr: TR1-2410FA2-5-R TTI: TR1-2410FA2-5-R Eaton Electronics Availability: 2,000In StockCartridge Fuses 2410 SMD fast-acting fuse, 2.5A | 2,000In Stock | 2410F | Ceramic Fuses | 2.5 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
Mfr: TR1-2410FA6-3-R TTI: TR1-2410FA6-3-R Eaton Electronics Availability: 2,000In StockCartridge Fuses 2410 SMD fast-acting fuse, 6.3A | 2,000In Stock | 2410F | Ceramic Fuses | 6.3 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
Mfr: BK-ABC-V-20-R TTI: BK/ABC-V-20-R Eaton Electronics Availability: 150In StockCartridge Fuses 250VAC/125VDC 20A Axial Lead | 150In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Board Mount | Axial | Bulk | 3.66 mOhms | BK-ABC-V-20-R | ||||||
Mfr: BK1-GMC-2-5-R TTI: BK1/GMC-2.5-R Eaton Electronics Availability: 4,000In StockCartridge Fuses 2.5A 250VAC TD GMC Series | 4,000In Stock | GMC | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-2-5-R | |||||||||
10In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A/10 kA | Holder / Clip | Clip | Bulk | 31 mOhms | ||||||||
Mfr: KLKE-10-1P TTI: KLKE-10-1P Eaton Electronics Availability: 16In StockCartridge Fuses KLKE Family, 10 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, 1P Terminal | 16In Stock | KLKE | Fuses | 10 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Clip | - 40 C | + 125 C | Bulk | 15 mOhms | |||||
Mfr: TR1-2410FA15-R TTI: TR1-2410FA15-R Eaton Electronics Availability: 4,000In StockCartridge Fuses 2410 SMD fast-acting fuse, 15A | 4,000In Stock | 2410F | Ceramic Fuses | 1.5 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
Mfr: BK-MDA-1-4-R TTI: BK/MDA-1/4-R Eaton Electronics Availability: 1,000In StockCartridge Fuses SMALL DIM. FUSE | 1,000In Stock | MDA | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 9.325 Ohms | BK-MDA-1-4-R | |||||||
Mfr: BK1-GMA-2-R TTI: BK1/GMA-2-R Eaton Electronics Availability: 1,000In StockCartridge Fuses GmA 2A FA BK1 -R | 1,000In Stock | GMA | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-2-R | |||||||||
Mfr: BK-AGC-1-8-R TTI: BK/AGC-1/8-R Eaton Electronics Availability: 900In StockCartridge Fuses SMALL DIM. FUSE | 900In Stock | AGC | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.8 Ohms | BK-AGC-1-8-R | |||||
5In Stock | GDB | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GDB-3-15A |