Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-GDC-3-15A TTI: BK/GDC-3.15A Eaton Electronics Availability: 200In StockCartridge Fuses 250V 3.15A Time Delay | 200In Stock | GDC | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 18.5 mOhms | BK-GDC-3-15A | |||||||
Mfr: BK-1A3398-07-R TTI: BK/1A3398-07-R Eaton Electronics Availability: 1,500In StockCartridge Fuses TRON FUSE CLIP | 1,500In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A3398-07-R | |||||||||||||
825In Stock | GDC | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 75.7 mOhms | BK-GDC-1A | ||||||||
Mfr: BK-GMA-125-R TTI: BK/GMA-125-R Eaton Electronics Availability: 1,600In StockCartridge Fuses 125mA 250V FA SMALL DIM. FUSE | 1,600In Stock | GMA | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 4.895 Ohms | BK-GMA-125-R | |||||||
Mfr: FWP-80A22F TTI: FWP-80A22F Bussmann / Eaton Availability: 10In StockCartridge Fuses 660V 80Arms Semiconductor | 10In Stock | FWP-22F | Specialty Fuses | 80 A | Fast Blow | 22 mm x 58 mm | 200 kA | Holder | Clip | Bulk | ||||||||||
20In Stock | S506 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-S500-6-3-R TTI: BK/S500-6.3-R Eaton Electronics Availability: 250In StockCartridge Fuses SMALL DIM. FUSE | 250In Stock | S500 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | Bulk | 10 mOhms | BK-S500-6-3-R | |||||||
50In Stock | GMT | Covers | Bulk | GMT-X BK-GMT-X | ||||||||||||||||
Mfr: FWC-32A10F TTI: FWC-32A10F Bussmann / Eaton Availability: 10In StockCartridge Fuses 600V 32Arms Semiconductor | 10In Stock | FWC_10F 600V | Specialty Fuses | 32 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | 200 kA | Holder | Clip | Bulk | ||||||||
Mfr: BK1-S505H-5-R TTI: BK1-S505H-5-R Eaton Electronics Availability: 750In StockCartridge Fuses 250Vac 5A Time Delay | 750In Stock | S505H | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 15 mOhms | |||||||
Mfr: BK-S506-4-R TTI: BK/S506-4-R Eaton Electronics Availability: 1,500In StockCartridge Fuses SMALL DIM. FUSE | 1,500In Stock | S506 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | Bulk | 13.9 mOhms | BK-S506-4-R | |||||||
Mfr: BK-AGC-9-R TTI: BK/AGC-9-R Eaton Electronics Availability: 100In StockCartridge Fuses SMALL DIM. FUSE | 100In Stock | AGC | Glass Fuses | 9 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12 mOhms | BK-AGC-9-R | |||||
Mfr: BK1-S505H-3-15-R TTI: BK1-S505H-3-15-R Eaton Electronics Availability: 4,000In StockCartridge Fuses 250Vac 3.15A Time Delay | 4,000In Stock | S505H | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 31 mOhms | BK1-S505H-3.15-R | ||||||
Mfr: BK-S501-2-5-R TTI: BK/S501-2.5-R Eaton Electronics Availability: 800In StockCartridge Fuses SMALL DIM. FUSE | 800In Stock | S501 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 53 mOhms | BK-S501-2-5-R | |||||||
Mfr: BK-GMA-200-R TTI: BK/GMA-200-R Eaton Electronics Availability: 300In StockCartridge Fuses 200mA 250V FA SMALL DIM. FUSE | 300In Stock | GMA | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 2.5 Ohms | BK-GMA-200-R | |||||||
Mfr: FWP-30A14F TTI: FWP-30A14F Bussmann / Eaton Availability: 20In StockCartridge Fuses 660V 30Arms Semiconductor | 20In Stock | FWP-14F | Specialty Fuses | 30 A | Fast Blow | 14 mm x 51 mm | 800 VAC | 200 kA | Holder | Clip | Bulk | |||||||||
100In Stock | AGA | Glass Fuses | 3 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 31 mOhms | BK-AGA-3 | ||||||||
Mfr: BK-MDL-6-10-R TTI: BK/MDL-6/10-R Eaton Electronics Availability: 25In StockCartridge Fuses SMALL DIM. FUSE | 25In Stock | MDL | Glass Fuses | 600 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | BK-MDL-6-10-R | ||||||||
10In Stock | GMD | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
10In Stock | F02A | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | ||||||||||||
Mfr: AGC-15-100-R TTI: AGC-15/100-R Eaton Electronics Availability: 70In StockCartridge Fuses SMALL DIMENSION FUSE | 70In Stock | AGC | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-15-100-R | ||||||
Mfr: BK-S506-2-5-R TTI: BK/S506-2.5-R Eaton Electronics Availability: 250In StockCartridge Fuses SMALL DIM. FUSE | 250In Stock | S506 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 25.5 mOhms | BK-S506-2-5-R | |||||||
Mfr: BK-AGC-3-4-R TTI: BK/AGC-3/4-R Eaton Electronics Availability: 500In StockCartridge Fuses SMALL DIM. FUSE | 500In Stock | AGC | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 312 mOhms | BK-AGC-3-4-R | |||||
80In Stock | GMA | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
40In Stock | MDL | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | 57 mOhms |