Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-GMC-250-R TTI: BK/GMC-250-R Eaton Electronics Availability: 450In StockCartridge Fuses 250mA 250VAC TD GMC Series | 450In Stock | GMC | Glass Fuses | 250 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 965 mOhms | BK-GMC-250-R | |||||||
Mfr: BK-MDA-V-7-R TTI: BK/MDA-V-7-R Eaton Electronics Availability: 5,480In StockCartridge Fuses 250VAC 7A Axial Lead | 5,480In Stock | MDA | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | Bulk | 16.9 mOhms | BK-MDA-V-7-R | |||||||
Mfr: FWC-20A10F TTI: FWC-20A10F Bussmann / Eaton Availability: 10In StockCartridge Fuses 600V 20Arms Semiconductor | 10In Stock | FWC_10F 600V | Specialty Fuses | 20 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | 200 kA | Holder | Clip | Bulk | ||||||||
Mfr: BK-S506-1-25-R TTI: BK/S506-1.25-R Eaton Electronics Availability: 200In StockCartridge Fuses SMALL DIM. FUSE | 200In Stock | S506 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 60 mOhms | BK-S506-1-25-R | |||||||
Mfr: BK-MDL-6-1-4-R TTI: BK/MDL-6-1/4-R Eaton Electronics Availability: 200In StockCartridge Fuses SMALL DIM. FUSE | 200In Stock | MDL | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 20 mOhms | BK-MDL-6-1-4-R | |||||||
Mfr: BK-GMC-750-R TTI: BK/GMC-750-R Eaton Electronics Availability: 1,750In StockCartridge Fuses 750mA 250VAC TD GMC Series | 1,750In Stock | GMC | Glass Fuses | 750 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 213 mOhms | BK-GMC-750-R | |||||||
Mfr: BK-MDA-V-15-R TTI: BK/MDA-V-15-R Eaton Electronics Availability: 80In StockCartridge Fuses 250VAC 15A Axial Lead | 80In Stock | MDA | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | Board Mount | Axial | Bulk | 5.43 mOhms | BK-MDA-V-15-R | |||||||
Mfr: MDL-2-1-2-R TTI: MDL-2-1/2-R Eaton Electronics Availability: 40In StockCartridge Fuses SMALL DIMENSION FUSE | 40In Stock | MDL | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | 81 mOhms | MDL-2-1-2-R | |||||||
Mfr: BK-GMC-1-5-R TTI: BK/GMC-1.5-R Eaton Electronics Availability: 600In StockCartridge Fuses 1.5A 250VAC TD GMC Series | 600In Stock | GMC | Glass Fuses | 1.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 76 mOhms | BK-GMC-1-5-R | |||||||
Mfr: BK-ABC-25-R TTI: BK/ABC-25-R Eaton Electronics Availability: 200In StockCartridge Fuses SMALL DIM. FUSE | 200In Stock | ABC | Ceramic Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 2.8 mOhms | BK-ABC-25-R | ||||||
Mfr: BK-1A1119-05 TTI: BK/1A1119-05 Eaton Electronics Availability: 20,000In StockCartridge Fuses For 1/4" Diameter Fuses | 20,000In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1119-05 | |||||||||||||
Mfr: FWP-10A14F TTI: FWP-10A14F Bussmann / Eaton Availability: 100In StockCartridge Fuses 660V 10Arms Semiconductor | 100In Stock | FWP-14F | Specialty Fuses | 10 A | Fast Blow | 14 mm x 51 mm | 800 VAC | 200 kA | Holder | Clip | Bulk | |||||||||
5In Stock | MDQ | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 26.5 mOhms | |||||||||
Mfr: BK-1A1907-05 TTI: BK/1A1907-05 Eaton Electronics Availability: 2,800In StockCartridge Fuses For 1/4" Diameter Fuses | 2,800In Stock | 1A1907 | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1907-05 | ||||||||||||
Mfr: BK-AGC-1-10-R TTI: BK/AGC-1/10-R Eaton Electronics Availability: 220In StockCartridge Fuses SMALL DIM. FUSE | 220In Stock | AGC | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.565 Ohms | BK-AGC-1-10-R | |||||
Mfr: BK-AGC-3-1-2-R TTI: BK/AGC-3-1/2-R Eaton Electronics Availability: 100In StockCartridge Fuses SMALL DIM. FUSE | 100In Stock | AGC | Glass Fuses | 3.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-3-1-2-R | |||||
20In Stock | GMC | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 43 mOhms | |||||||||
Mfr: BK-GBB-10-R TTI: BK/GBB-10-R Eaton Electronics Availability: 40In StockCartridge Fuses CERAMIC VERY FAST ACTING | 40In Stock | GBB | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 9.34 mOhms | BK-GBB-10-R | ||||||
660In Stock | Bulk | |||||||||||||||||||
Mfr: BK-MDL-V-2-R TTI: BK/MDL-V-2-R Eaton Electronics Availability: 7,425In StockCartridge Fuses 250VAC 2A Axial Lead | 7,425In Stock | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | 116 mOhms | BK-MDL-V-2-R | |||||||
10In Stock | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | Holder / Clip | Clip | Bulk | 38 mOhms | |||||||||
40In Stock | ABC | Ceramic Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 26 mOhms | ||||||||
Mfr: BK-GDC-3-15A TTI: BK/GDC-3.15A Eaton Electronics Availability: 200In StockCartridge Fuses 250V 3.15A Time Delay | 200In Stock | GDC | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 18.5 mOhms | BK-GDC-3-15A | |||||||
Mfr: BK-1A3398-07-R TTI: BK/1A3398-07-R Eaton Electronics Availability: 1,500In StockCartridge Fuses TRON FUSE CLIP | 1,500In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A3398-07-R | |||||||||||||
825In Stock | GDC | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 75.7 mOhms | BK-GDC-1A |