Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AGC-3-10-R TTI: AGC-3/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.084 Ohms | AGC-3-10-R | |||||
0In Stock | AGC | Glass Fuses | 9 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9 mOhms | |||||||
0In Stock | ABC | Ceramic Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | 2.8 mOhms | |||||||||
Mfr: BK-MDL-1-6-10-R TTI: BK/MDL-1-6/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | BK-MDL-1-6-10-R | ||||||||
Mfr: BK-MDA-3-2-10-R TTI: BK/MDA-3-2/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDA | Ceramic Fuses | 3.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | BK-MDA-3-2-10-R | ||||||||
Mfr: MDL-V-1-4-R TTI: MDL-V-1/4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDL-V-1-4-R | |||||||||
0In Stock | MDL | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
0In Stock | S500 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S505 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 7.7 mOhms | |||||||||
0In Stock | GDA | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GDA-1-6A | ||||||||||
0In Stock | GDA | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GDA-3-15A | ||||||||||
0In Stock | Bulk | |||||||||||||||||||
0In Stock | GMA | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | 170 mOhms | |||||||||
0In Stock | MDA | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.925 Ohms | |||||||||
0In Stock | MDL | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | MDL | Glass Fuses | 6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMC | Glass Fuses | 6 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMA | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | AGU | Glass Fuses | 50 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-MDL-2-10-R TTI: BK/MDL-2/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 5.234 Ohms | BK-MDL-2-10-R | |||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | GMA | Glass Fuses | 1.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | 90 mOhms | GMA-1-5-R | ||||||||
Mfr: BK1-S505H-500-R TTI: BK1-S505H-500-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 500mA Time Delay | 0In Stock | S505H | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 507 mOhms | |||||||
Mfr: BK-S500-40-R TTI: BK/S500-40-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 40 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 25.5 Ohms | BK-S500-40-R | |||||||
Mfr: BK-GMD-250-R TTI: BK/GMD-250-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 3.455 Ohms | BK-GMD-250-R |