Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GMC | Glass Fuses | 100 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | 4.775 Ohms | |||||||||
0In Stock | GMC | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 156 mOhms | |||||||||
Mfr: BK-S501-1-R TTI: BK/S501-1-R Eaton Electronics Availability: 0In StockCartridge Fuses 1501 1A BUSS FA BK | 0In Stock | S501 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 231 mOhms | BK-S501-1-R | |||||||
Mfr: FWP-15A14F TTI: FWP-15A14F Bussmann / Eaton Availability: 0In StockCartridge Fuses 660V 15Arms Semiconductor | 0In Stock | FWP-14F | Specialty Fuses | 15 A | Fast Blow | FWP | 800 VAC | 200 A | Holder | Clip | Bulk | |||||||||
Mfr: BK-1A4533-01-R TTI: BK/1A4533-01-R Eaton Electronics Availability: 0In StockCartridge Fuses TRON FUSE CLIP | 0In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A4533-01-R | |||||||||||||
Mfr: TR1-2410FA500-R TTI: TR1-2410FA500-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD fast-acting fuse, 500mA | 0In Stock | 2410F | Ceramic Fuses | 500 mA | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
Mfr: GMA-3-15-R TTI: GMA-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses 3.15A 125V FAST ACTING | 0In Stock | GMA | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 36 mOhms | GMA-3-15-R | |||||||
0In Stock | S505 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S505 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: S506-3-15-R TTI: S506-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 3.15A TD | 0In Stock | S506 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 31 mOhms | S506-3-15-R | ||||||||
0In Stock | S506 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S506 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | F02A | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | F02A250V1-2A | |||||||||||
0In Stock | AGC | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.825 Ohms | AGC-1-8-R | ||||||
0In Stock | Fuse Clips | 6.3 A | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Radial | Bulk | BK-HTC-210M | |||||||||||||
0In Stock | AGX | Glass Fuses | 7 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGA | Glass Fuses | 6 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | 1 kA | Holder / Clip | Clip | Bulk | 14 mOhms | |||||||||
Mfr: BK-S501-50-R TTI: BK/S501-50-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 157.5 Ohms | BK-S501-50-R | |||||||
Mfr: BK-MDL-1-2-10-R TTI: BK/MDL-1-2/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 1.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 5.234 Ohms | BK-MDL-1-2-10-R | |||||||
0In Stock | AGA | Glass Fuses | 2.5 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 40 mOhms | AGA-2-1-2 | ||||||||
Mfr: FWH-005A6F TTI: FWH-005A6F Bussmann / Eaton Availability: 0In StockCartridge Fuses 500VAC .007A High Speed Fuse | 0In Stock | FWH_A6F | Specialty Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 50 kA | Holder | Clip | Bulk | ||||||||||
Mfr: BK-GMC-400-R TTI: BK/GMC-400-R Eaton Electronics Availability: 0In StockCartridge Fuses 400mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 400 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 615 mOhms | BK-GMC-400-R | |||||||
0In Stock | AGA | Glass Fuses | 1 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | 118 mOhms | |||||||||
Mfr: S500-125-R TTI: S500-125-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 125mA FUSE | 0In Stock | S500 | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: S500-250-R TTI: S500-250-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 250mA FUSE | 0In Stock | S500 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |