Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-MDA-V-20-R TTI: BK/MDA-V-20-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 20A Axial Lead | 0In Stock | MDA | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | Board Mount | Axial | Bulk | 3.58 mOhms | BK-MDA-V-20-R | ||||||
0In Stock | GBB | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | |||||||||
Mfr: MDL-3-1-2-R TTI: MDL-3-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-3-1-2-R | |||||||||
Mfr: BK-GMC-8-R TTI: BK/GMC-8-R Eaton Electronics Availability: 0In StockCartridge Fuses 8A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 9 mOhms | BK-GMC-8-R | |||||||
Mfr: BK-GMC-6-R TTI: BK/GMC-6-R Eaton Electronics Availability: 0In StockCartridge Fuses 6A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 6 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 13 mOhms | BK-GMC-6-R | |||||||
Mfr: BK-ABC-1-2-R TTI: BK/ABC-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses .5A 1/4X1-1/4 250VAC Fast acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | Bulk | 6.8 mOhms | BK-ABC-1-2-R | ||||||
Mfr: BK-GMD-1-25-R TTI: BK/GMD-1.25-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 199.5 mOhms | BK-GMD-1-25-R | |||||||
Mfr: TR1-2410TD1-R TTI: TR1-2410TD1-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 1A | 0In Stock | 2410T | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 168 mOhms | |||||||
Mfr: BK-S501-200-R TTI: BK/S501-200-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 6 Ohms | BK-S501-200-R | |||||||
Mfr: BK-S501-100-R TTI: BK/S501-100-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 20 Ohms | BK-S501-100-R | |||||||
Mfr: FWH-6-30A6F TTI: FWH-6.30A6F Bussmann / Eaton Availability: 0In StockCartridge Fuses 500VAC 6.3A High Speed Fuse | 0In Stock | FWH_A6F | Specialty Fuses | 6.3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 200 kA | Holder | Clip | Bulk | FWH-6-30A6F | |||||||||
0In Stock | AGA | Glass Fuses | 2 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 54 mOhms | |||||||||
0In Stock | GMC | Glass Fuses | 400 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMC | Glass Fuses | 63 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMD | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMD | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: MDL-4-10-R TTI: MDL-4/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-4-10-R | |||||||||
0In Stock | ABC | Ceramic Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A/10 kA | Holder / Clip | Clip | Bulk | 2.95 Ohms | ABC-1-4-R | |||||||
0In Stock | AGC | Glass Fuses | 40 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.6 mOhms | |||||||
Mfr: AGC-8-10-R TTI: AGC-8/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 800 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-8-10-R | |||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
Mfr: BK-1A4534-06-R TTI: BK/1A4534-06-R Eaton Electronics Availability: 0In StockCartridge Fuses TRON FUSE CLIP | 0In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A4534-06-R | |||||||||||||
Mfr: BK-GDB-10A TTI: BK/GDB-10A Eaton Electronics Availability: 0In StockCartridge Fuses 250V 10A Fast Acting | 0In Stock | GDB | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 8 mOhms | BK-GDB-10A | |||||||
Mfr: BK-GMD-400-R TTI: BK/GMD-400-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.505 Ohms | BK-GMD-400-R | |||||||
0In Stock | MDQ | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 35.1 mOhms |