Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S500-200-R TTI: S500-200-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 200mA FUSE | 0In Stock | S500 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | S500 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S501 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: S506-100-R TTI: S506-100-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 100mA TD 5-IN | 0In Stock | S506 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | GMC | Glass Fuses | 1.6 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GMC-1-6-R | ||||||||||
0In Stock | AGA | Glass Fuses | 500 mA | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | 300 mOhms | AGA-1-2 | ||||||||
Mfr: BK-S505H-V-20-R TTI: BK-S505H-V-20-R Eaton Electronics Availability: 0In StockCartridge Fuses S505H, 20A, axial leaded | 0In Stock | S505H | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 500 VAC | Axial | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TR1-2410FA2-R TTI: TR1-2410FA2-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD fast-acting fuse, 2A | 0In Stock | 2410F | Ceramic Fuses | 2 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
Mfr: TR1-2410TD2-R TTI: TR1-2410TD2-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 2A | 0In Stock | 2410T | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 48 mOhms | |||||||
Mfr: BK-S500-4-R TTI: BK/S500-4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | Bulk | 22 mOhms | BK-S500-4-R | |||||||
Mfr: BK-S501-2-R TTI: BK/S501-2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 73 mOhms | BK-S501-2-R | |||||||
Mfr: BK-GMA-315-R TTI: BK/GMA-315-R Eaton Electronics Availability: 0In StockCartridge Fuses 315mA 250V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 839 mOhms | BK-GMA-315-R | |||||||
Mfr: FWP-50A22F TTI: FWP-50A22F Bussmann / Eaton Availability: 0In StockCartridge Fuses 660V 50Arms Semiconductor | 0In Stock | FWP-22F | Specialty Fuses | 50 A | Fast Blow | FWP | 200 A | Holder | Clip | Bulk | ||||||||||
Mfr: BK-AGX-1-2 TTI: BK/AGX-1/2 Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .5A Fast Acting Glass | 0In Stock | AGX | Glass Fuses | 500 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 478.5 mOhms | BK-AGX-1-2 | |||||||
Mfr: BK-S506-315-R TTI: BK/S506-315-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 450 mOhms | BK-S506-315-R | |||||||
Mfr: BK-S506-800-R TTI: BK/S506-800-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 129 mOhms | BK-S506-800-R | |||||||
Mfr: BK-GMD-125-R TTI: BK/GMD-125-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 8.125 Ohms | BK-GMD-125-R | |||||||
Mfr: MDA-1-1-2-R TTI: MDA-1-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDA | Ceramic Fuses | 1.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 258.5 mOhms | MDA-1-1-2-R | |||||||
0In Stock | GLD | Specialty Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | Holder | Clip | Bulk | ||||||||||||
0In Stock | MDL | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-1-8-R | ||||||||||
Mfr: MDL-2-10-R TTI: MDL-2/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | 5.234 Ohms | MDL-2-10-R | ||||||||
0In Stock | AGX | Glass Fuses | 2.5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | AGX-2-1-2 | |||||||||
0In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 167 mOhms | |||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk |