Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
165In Stock | F02A | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | ||||||||||||
Mfr: BK-S500-500-R TTI: BK/S500-500-R Eaton Electronics Availability: 3,400In StockCartridge Fuses SMALL DIM. FUSE | 3,400In Stock | S500 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 270 mOhms | BK-S500-500-R | |||||||
Mfr: BK-MDL-20-R TTI: BK/MDL-20-R Eaton Electronics Availability: 2,600In StockCartridge Fuses SMALL DIM. FUSE | 2,600In Stock | MDL | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 4 mOhms | BK-MDL-20-R | |||||||
Mfr: BK-GMC-4-R TTI: BK/GMC-4-R Eaton Electronics Availability: 200In Stock400 On Order Expected 03-May-27 Cartridge Fuses 4A 125VAC TD GMC Series | 200In Stock400 On Order Expected 03-May-27 | GMC | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 19 mOhms | BK-GMC-4-R | |||||||
50In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 167 mOhms | |||||||
100In Stock | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | 116 mOhms | |||||||||
Mfr: BK-1A4534-01-R TTI: BK/1A4534-01-R Eaton Electronics Availability: 245,400In StockCartridge Fuses TRON FUSE CLIP | 245,400In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A4534-01-R | |||||||||||||
Mfr: BK-GMD-2-R TTI: BK/GMD-2-R Eaton Electronics Availability: 1,200In StockCartridge Fuses SMALL DIM. FUSE | 1,200In Stock | GMD | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 107 mOhms | BK-GMD-2-R | |||||||
Mfr: BK-S505-10-R TTI: BK/S505-10-R Eaton Electronics Availability: 200In StockCartridge Fuses SMALL DIM. FUSE | 200In Stock | S505 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 6.1 mOhms | BK-S505-10-R | |||||||
Mfr: BK-S505-5-R TTI: BK/S505-5-R Eaton Electronics Availability: 500In StockCartridge Fuses SMALL DIM. FUSE | 500In Stock | S505 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 13.1 mOhms | BK-S505-5-R | |||||||
Mfr: BK-S505-6-3-R TTI: BK/S505-6.3-R Eaton Electronics Availability: 1,400In StockCartridge Fuses SMALL DIM. FUSE | 1,400In Stock | S505 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 3.3 mOhms | BK-S505-6-3-R | |||||||
Mfr: BK-GMA-15-R TTI: BK/GMA-15-R Eaton Electronics Availability: 2,700In StockCartridge Fuses 15A 125V FA SMALL DIM. FUSE | 2,700In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 150 A | Holder / Clip | Clip | Bulk | 4 mOhms | BK-GMA-15-R | |||||||
1,700In Stock | Fuse Clips | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Pin | Bulk | BK-1A5602 | ||||||||||||||
Mfr: BK-GMA-63-R TTI: BK/GMA-63-R Eaton Electronics Availability: 460In Stock1,000 On Order Expected 10-Feb-27 Cartridge Fuses 63mA 250V FA SMALL DIM. FUSE | 460In Stock1,000 On Order Expected 10-Feb-27 | GMA | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 15.75 Ohms | BK-GMA-63-R | |||||||
Mfr: BK-MDL-1-2-R TTI: BK/MDL-1/2-R Eaton Electronics Availability: 600In StockCartridge Fuses SMALL DIMENSION FUSE | 600In Stock | MDL | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | BK-MDL-1-2-R | ||||||||
Mfr: BK-MDA-2-R TTI: BK/MDA-2-R Eaton Electronics Availability: 200In StockCartridge Fuses SMALL DIM. FUSE | 200In Stock | MDA | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 170 mOhms | BK-MDA-2-R | |||||||
Mfr: BK-1A1119-04-R TTI: BK/1A1119-04-R Eaton Electronics Availability: 4,200In StockCartridge Fuses TRON FUSE CLIP | 4,200In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1119-04-R | |||||||||||||
Mfr: BK-MDL-1-1-4-R TTI: BK/MDL-1-1/4-R Eaton Electronics Availability: 400In StockCartridge Fuses SMALL DIM. FUSE | 400In Stock | MDL | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 205 mOhms | BK-MDL-1-1-4-R | |||||||
Mfr: BK-MDA-4-R TTI: BK/MDA-4-R Eaton Electronics Availability: 1,900In StockCartridge Fuses SMALL DIM. FUSE | 1,900In Stock | MDA | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 36.25 mOhms | BK-MDA-4-R | |||||||
Mfr: BK-ABC-4-R TTI: BK/ABC-4-R Eaton Electronics Availability: 300In StockCartridge Fuses SMALL DIM. FUSE | 300In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 29.75 mOhms | BK-ABC-4-R | ||||||
Mfr: F02A250V5A TTI: F02A250V5A Bussmann / Eaton Availability: 135In StockCartridge Fuses MIL-F-15160/02 SIMILAR TO MTH | 135In Stock | F02A | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
Mfr: FWC-20A10F TTI: FWC-20A10F Bussmann / Eaton Availability: 10In StockCartridge Fuses 600V 20Arms Semiconductor | 10In Stock | FWC_10F 600V | Specialty Fuses | 20 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | 200 kA | Holder | Clip | Bulk | ||||||||
Mfr: BK-S506-1-25-R TTI: BK/S506-1.25-R Eaton Electronics Availability: 200In StockCartridge Fuses SMALL DIM. FUSE | 200In Stock | S506 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 60 mOhms | BK-S506-1-25-R | |||||||
Mfr: BK-MDL-6-1-4-R TTI: BK/MDL-6-1/4-R Eaton Electronics Availability: 200In StockCartridge Fuses SMALL DIM. FUSE | 200In Stock | MDL | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 20 mOhms | BK-MDL-6-1-4-R | |||||||
Mfr: BK-GMC-750-R TTI: BK/GMC-750-R Eaton Electronics Availability: 1,750In StockCartridge Fuses 750mA 250VAC TD GMC Series | 1,750In Stock | GMC | Glass Fuses | 750 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 213 mOhms | BK-GMC-750-R |