Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GBB | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | BK-GBB-10-R | |||||||||
0In Stock | Bulk | |||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||
Mfr: MDA-1-1-4-R TTI: MDA-1-1/4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDA | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDA-1-1-4-R | |||||||||
0In Stock | MDA | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: MDL-1-8-10-R TTI: MDL-1-8/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-1-8-10-R | |||||||||
0In Stock | MDL | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | 1.567 Ohms | MDL-3-8-R | ||||||||
Mfr: MDL-7-10-R TTI: MDL-7/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 700 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-7-10-R | |||||||||
Mfr: AGC-1-3-4-R TTI: AGC-1-3/4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 1.75 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-1-3-4-R | |||||
0In Stock | S506 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-S505-2-5-R TTI: BK/S505-2.5-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S505 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 39.5 mOhms | BK-S505-2-5-R | |||||||
Mfr: BK-GMC-7-R TTI: BK/GMC-7-R Eaton Electronics Availability: 0In StockCartridge Fuses 7A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 7 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 12 mOhms | BK-GMC-7-R | |||||||
0In Stock | AGU | Glass Fuses | 40 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-1A1120-10-R TTI: BK/1A1120-10-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses TRON FUSE CLIP | Not Available Online | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1120-10-R | |||||||||||||
Mfr: AGC-3-2-10-R TTI: AGC-3-2/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 3.2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-3-2-10-R | |||||
0In Stock | GMA | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | 7.84 Ohms | |||||||||
Mfr: MDL-1-1-2-R TTI: MDL-1-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | 156 mOhms | MDL-1-1-2-R | |||||||
Mfr: GMA-1-25-R TTI: GMA-1.25-R Eaton Electronics Availability: 0In StockCartridge Fuses GMA 1.25A FUSE | 0In Stock | GMA | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | 122 mOhms | GMA-1-25-R | |||||||
0In Stock | AGA | Glass Fuses | 10 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | 1 kA | Holder / Clip | Clip | Bulk | 7 mOhms | |||||||||
0In Stock | MDQ | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 132.5 mOhms | |||||||||
Mfr: BK-GDB-1-25A TTI: BK/GDB-1.25A Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | GDB | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 96 mOhms | BK-GDB-1-25A | |||||||
0In Stock | GMC | Glass Fuses | 315 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK1-S506-250-R TTI: BK1/S506-250-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 250mA TD | 0In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-250-R |