Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
165In Stock | F02A | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | ||||||||||||
Mfr: BK-S500-500-R TTI: BK/S500-500-R Eaton Electronics Availability: 3,400In StockCartridge Fuses SMALL DIM. FUSE | 3,400In Stock | S500 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 270 mOhms | BK-S500-500-R | |||||||
Mfr: BK-MDL-20-R TTI: BK/MDL-20-R Eaton Electronics Availability: 2,600In StockCartridge Fuses SMALL DIM. FUSE | 2,600In Stock | MDL | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 4 mOhms | BK-MDL-20-R | |||||||
Mfr: BK-GMC-4-R TTI: BK/GMC-4-R Eaton Electronics Availability: 200In Stock400 On Order Expected 03-May-27 Cartridge Fuses 4A 125VAC TD GMC Series | 200In Stock400 On Order Expected 03-May-27 | GMC | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 19 mOhms | BK-GMC-4-R | |||||||
50In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 167 mOhms | |||||||
100In Stock | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | 116 mOhms | |||||||||
Mfr: BK-1A4534-01-R TTI: BK/1A4534-01-R Eaton Electronics Availability: 245,400In StockCartridge Fuses TRON FUSE CLIP | 245,400In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A4534-01-R | |||||||||||||
Mfr: BK-GMD-2-R TTI: BK/GMD-2-R Eaton Electronics Availability: 1,200In StockCartridge Fuses SMALL DIM. FUSE | 1,200In Stock | GMD | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 107 mOhms | BK-GMD-2-R | |||||||
Mfr: BK-S505-10-R TTI: BK/S505-10-R Eaton Electronics Availability: 200In StockCartridge Fuses SMALL DIM. FUSE | 200In Stock | S505 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 6.1 mOhms | BK-S505-10-R | |||||||
Mfr: BK-S505-5-R TTI: BK/S505-5-R Eaton Electronics Availability: 500In StockCartridge Fuses SMALL DIM. FUSE | 500In Stock | S505 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 13.1 mOhms | BK-S505-5-R | |||||||
Mfr: BK-AGC-30-R TTI: BK/AGC-30-R Eaton Electronics Availability: 3,100In StockCartridge Fuses SMALL DIM. FUSE | 3,100In Stock | AGC | Glass Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2 mOhms | BK-AGC-30-R | |||||
Mfr: BK-MDA-30-R TTI: BK/MDA-30-R Eaton Electronics Availability: 2,500In StockCartridge Fuses SMALL DIM. FUSE | 2,500In Stock | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 2.43 mOhms | BK-MDA-30-R | ||||||
Mfr: BK-MDA-25-R TTI: BK/MDA-25-R Eaton Electronics Availability: 0In Stock300 On Order Expected 05-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 0In Stock300 On Order Expected 05-Jan-27 | MDA | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 3.05 mOhms | BK-MDA-25-R | ||||||
800In Stock10,000 On Order Expected 10-May-27 | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A2294 | ||||||||||||||
Mfr: BK-GMA-100-R TTI: BK/GMA-100-R Eaton Electronics Availability: 1,200In StockCartridge Fuses 100mA 250V FA SMALL DIM. FUSE | 1,200In Stock | GMA | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 7.84 Ohms | BK-GMA-100-R | |||||||
Mfr: BK-GMA-10-R TTI: BK/GMA-10-R Eaton Electronics Availability: 2,250In StockCartridge Fuses 10A 125V FA SMALL DIM. FUSE | 2,250In Stock | GMA | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 6 mOhms | BK-GMA-10-R | |||||||
Mfr: BK-GMA-1-R TTI: BK/GMA-1-R Eaton Electronics Availability: 4,000In StockCartridge Fuses 1A 250V FA SMALL DIM. FUSE | 4,000In Stock | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 163 mOhms | BK-GMA-1-R | |||||||
40In Stock | MDL | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 10 mOhms | |||||||||
1,000In Stock1,000 On Order Expected 18-Dec-26 | GDC | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 9.85 mOhms | BK-GDC-5A | ||||||||
Mfr: BK-MDA-2-R TTI: BK/MDA-2-R Eaton Electronics Availability: 200In StockCartridge Fuses SMALL DIM. FUSE | 200In Stock | MDA | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 170 mOhms | BK-MDA-2-R | |||||||
Mfr: BK-1A1119-04-R TTI: BK/1A1119-04-R Eaton Electronics Availability: 4,200In StockCartridge Fuses TRON FUSE CLIP | 4,200In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1119-04-R | |||||||||||||
Mfr: BK-MDL-1-1-4-R TTI: BK/MDL-1-1/4-R Eaton Electronics Availability: 400In StockCartridge Fuses SMALL DIM. FUSE | 400In Stock | MDL | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 205 mOhms | BK-MDL-1-1-4-R | |||||||
Mfr: BK-MDA-4-R TTI: BK/MDA-4-R Eaton Electronics Availability: 1,900In StockCartridge Fuses SMALL DIM. FUSE | 1,900In Stock | MDA | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 36.25 mOhms | BK-MDA-4-R | |||||||
Mfr: BK-ABC-4-R TTI: BK/ABC-4-R Eaton Electronics Availability: 300In StockCartridge Fuses SMALL DIM. FUSE | 300In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 29.75 mOhms | BK-ABC-4-R | ||||||
Mfr: F02A250V5A TTI: F02A250V5A Bussmann / Eaton Availability: 135In StockCartridge Fuses MIL-F-15160/02 SIMILAR TO MTH | 135In Stock | F02A | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk |