Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AGX | Glass Fuses | 10 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | 8.67 mOhms | BK-AGX-10 | ||||||||
0In Stock | AGX | Glass Fuses | 6 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | 14.75 mOhms | BK-AGX-6 | ||||||||
0In Stock | GDA | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 27 mOhms | BK-GDA-4A | ||||||||
Mfr: BK-S506-400-R TTI: BK/S506-400-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 310 mOhms | BK-S506-400-R | |||||||
Mfr: BK-S506-630-R TTI: BK/S506-630-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 186 mOhms | BK-S506-630-R | |||||||
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
Mfr: BK-GMA-V-2-R TTI: BK/GMA-V-2-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 2A Axial Lead | 0In Stock | GMA | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | Bulk | 66 mOhms | BK-GMA-V-2-R | |||||||
Mfr: BK1-GMC-4-R TTI: BK1/GMC-4-R Eaton Electronics Availability: 0In StockCartridge Fuses 4A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-4-R | |||||||||
Mfr: BK1-S500-1-6-R TTI: BK1/S500-1.6-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 1.6A FA | 0In Stock | S500 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-1-6-R | |||||||||
Mfr: BK1-S500-2-R TTI: BK1/S500-2-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 2A FA | 0In Stock | S500 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-2-R | |||||||||
Mfr: BK1-S506-6-3-R TTI: BK1/S506-6.3-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 6.3A TD | 0In Stock | S506 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | Bulk | 7.1 mOhms | BK1-S506-6-3-R | |||||||
Mfr: BK-S505H-V-1-R TTI: BK-S505H-V-1-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 1A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Bulk | 140 mOhms | |||||||
Mfr: BK-GMC-V-8-R TTI: BK/GMC-V-8-R Eaton Electronics Availability: 0In StockCartridge Fuses 8A 125VAC TD GMC Series Axial | 0In Stock | GMC | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 200 A | Board Mount | Axial | Bulk | 9 mOhms | BK-GMC-V-8-R | |||||||
Mfr: BK1-GMC-5-R TTI: BK1/GMC-5-R Eaton Electronics Availability: 0In StockCartridge Fuses 5A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-5-R | |||||||||
Mfr: BK1/S500-4-R TTI: BK1/S500-4-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | S500 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-4-R | |||||||||
Mfr: BK1-S505H-20-R TTI: BK1-S505H-20-R Eaton Electronics Availability: 0In StockCartridge Fuses S505H, 20A, cartridge | 0In Stock | S505H | Ceramic Fuses | 20 A | Time Delay / Slow Blow | Axial | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: KLKE-10-AT TTI: KLKE-10-AT Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 10 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, AT Terminal | 0In Stock | KLKE | Fuses | 10 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Cartridge | - 40 C | + 125 C | Bulk | 15 mOhms | ||||||
Mfr: BK1-S505-3-15-R TTI: BK1/S505-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses S505 3.15A TD | 0In Stock | S505 | Bulk | BK1-S505-3-15-R | ||||||||||||||||
Mfr: BK1-S500-800-R TTI: BK1/S500-800-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 800mA FA | 0In Stock | S500 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-800-R | |||||||||
Mfr: BK1-S506-630-R TTI: BK1/S506-630-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 630mA TD | 0In Stock | S506 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-630-R | |||||||||
Mfr: KLKE-12-AT TTI: KLKE-12-AT Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 12 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, AT Terminal | 0In Stock | KLKE | Fuses | 12 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Cartridge | - 40 C | + 125 C | Bulk | 12.5 mOhms | ||||||
0In Stock | KLKE | Fuses | 8 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Clip | - 40 C | + 125 C | Bulk | 22.43 mOhms | ||||||
Mfr: BK-S500-160-R TTI: BK/S500-160-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 9.2 Ohms | BK-S500-160-R | |||||||
Mfr: BK-GMA-V-1-5-R TTI: BK/GMA-V-1.5-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1.5A Axial Lead | 0In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | Bulk | 4 mOhms | BK-GMA-V-1-5-R | |||||||
0In Stock | S506 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |