Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AGX | Glass Fuses | 15 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 5.1 mOhms | BK-AGX-15 | ||||||||
Mfr: BK-GMC-1-25-R TTI: BK/GMC-1.25-R Eaton Electronics Availability: 0In StockCartridge Fuses 1.25A 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 1.25 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 98 mOhms | BK-GMC-1-25-R | |||||||
Mfr: BK-AGC-14-R TTI: BK/AGC-14-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 14 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.2 mOhms | BK-AGC-14-R | |||||
0In Stock | F02A | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | ||||||||||||
Mfr: BK-AGC-V-5-R TTI: BK/AGC-V-5-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 5A Axial Lead | 0In Stock | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 24 mOhms | BK-AGC-V-5-R | |||||
Mfr: MDA-8/10-R TTI: MDA-8/10-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | MDA | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDA-8-10-R | |||||||||
Mfr: BK-GBB-1-R TTI: BK/GBB-1-R Eaton Electronics Availability: 0In StockCartridge Fuses CERAMIC VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 177.5 mOhms | BK-GBB-1-R | ||||||
Mfr: BK-MDA-3-4-R TTI: BK/MDA-3/4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDA | Ceramic Fuses | 750 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 855.5 mOhms | BK-MDA-3-4-R | |||||||
Mfr: BK-AGC-40-R TTI: BK/AGC-40-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 40 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.9 mOhms | BK-AGC-40-R | |||||
0In Stock | AHC | Bulk | ||||||||||||||||||
Mfr: BK1-S500-250-R TTI: BK1/S500-250-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 250mA FA | 0In Stock | S500 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-250-R | |||||||||
Mfr: BK-GMD-750-R TTI: BK/GMD-750-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 442.5 mOhms | BK-GMD-750-R | |||||||
0In Stock | GDC | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 450 mOhms | |||||||||
Mfr: BK1-S506-100-R TTI: BK1/S506-100-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 100mA TD | 0In Stock | S506 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | BK1-S506-100-R | ||||||||
Mfr: BK-MDL-3-2-10-R TTI: BK/MDL-3-2/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDL-3-2-10-R | |||||||||
Mfr: BK1-GMC-500-R TTI: BK1/GMC-500-R Eaton Electronics Availability: 0In StockCartridge Fuses 500mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 500 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-500-R | |||||||||
Mfr: BK1-S505H-10-R TTI: BK1-S505H-10-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 10A Time Delay | 0In Stock | S505H | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 6 mOhms | |||||||
Mfr: BK1-S501-100-R TTI: BK1/S501-100-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 100mA FA | 0In Stock | S501 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-100-R | |||||||||
Mfr: BK1-S506-200-R TTI: BK1/S506-200-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 200mA TD | 0In Stock | S506 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-200-R | |||||||||
Mfr: BK1-S506-400-R TTI: BK1/S506-400-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 400mA TD | 0In Stock | S506 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-400-R | |||||||||
Mfr: BK-GMD-800-R TTI: BK/GMD-800-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 447.5 mOhms | BK-GMD-800-R | |||||||
Not Available Online | MDQ | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | MDQ-1-2 | |||||||||
0In Stock | Fuse Clips | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Radial | Ammo Pack | AP-HTC-200M | ||||||||||||||
Mfr: BK-S500-315-R TTI: BK/S500-315-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 3.2 Ohms | BK-S500-315-R | |||||||
0In Stock | AGX | Glass Fuses | 1 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 162.5 mOhms | BK-AGX-1 |