Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GDB | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 125 mOhms | BK-GDB-1A | ||||||||
Mfr: BK1-S505-2-R TTI: BK1/S505-2-R Eaton Electronics Availability: 0In StockCartridge Fuses S505 2A TD | 0In Stock | S505 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S505-2-R | |||||||||
Mfr: BK1-GMA-250-R TTI: BK1/GMA-250-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 250mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-250-R | |||||||||
Mfr: BK1-GMA-4-R TTI: BK1/GMA-4-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 4A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-4-R | |||||||||
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
Not Available Online | MDA | Ceramic Fuses | 750 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDA-3-4-R | ||||||||||
Mfr: BK1-GMD-250-R TTI: BK1/GMD-250-R Eaton Electronics Availability: 0In StockCartridge Fuses GMD 250mA TD BK1 | 0In Stock | GMD | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-250-R | |||||||||
Mfr: BK1-S500-1-25-R TTI: BK1/S500-1.25-R Eaton Electronics Availability: 0In StockCartridge Fuses 1.25A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 96 mOhms | BK1-S500-1-25-R | |||||||
Mfr: KLKE-25-AT TTI: KLKE-25-AT Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 25 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, AT Terminal | 0In Stock | KLKE | Fuses | 25 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Cartridge | - 40 C | + 125 C | Bulk | 4.6 mOhms | ||||||
Mfr: KLKE-30-1P TTI: KLKE-30-1P Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 30 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, 1P Terminal | 0In Stock | KLKE | Fuses | 30 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Clip | - 40 C | + 125 C | Bulk | 3.4 mOhms | |||||
Mfr: BK-AGX-1-10 TTI: BK/AGX-1/10 Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .1A Fast Acting Glass | 0In Stock | AGX | Glass Fuses | 100 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 10.25 Ohms | BK-AGX-1-10 | |||||||
Mfr: BK1-GMD-500-R TTI: BK1/GMD-500-R Eaton Electronics Availability: 0In StockCartridge Fuses GMD 500mA TD BK1 | 0In Stock | GMD | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-500-R | |||||||||
Mfr: BK/GDB-800MA TTI: BK/GDB-800MA Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .8A Fast Acting | Not Available Online | GDB | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 140 mOhms | BK-GDB-800MA | |||||||
Mfr: BK-S501-125-R TTI: BK/S501-125-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 12.3 Ohms | BK-S501-125-R | |||||||
Mfr: BK-S500-800-R TTI: BK/S500-800-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 140 mOhms | BK-S500-800-R | |||||||
Mfr: BK-S501-800-R TTI: BK/S501-800-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 245 mOhms | BK-S501-800-R | |||||||
Mfr: BK-MDL-3-1-2-R TTI: BK/MDL-3-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDL-3-1-2-R | |||||||||
Mfr: BK-S505-500-R TTI: BK/S505-500-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S505 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 507 mOhms | BK-S505-500-R | |||||||
Not Available Online | GDA | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GDA-1-25A | ||||||||||
Mfr: BK1-S506-10-R TTI: BK1/S506-10-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 10A TD | 0In Stock | S506 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-10-R | |||||||||
Mfr: BK1-GMA-600-R TTI: BK1/GMA-600-R Eaton Electronics Availability: 0In StockCartridge Fuses GMA 600mA FA BK1 | 0In Stock | GMA | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-600-R | |||||||||
Mfr: BK1-GMC-3-5-R TTI: BK1/GMC-3.5-R Eaton Electronics Availability: 0In StockCartridge Fuses 3.5A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-3-5-R | |||||||||
Mfr: BK1-GMD-3-R TTI: BK1/GMD-3-R Eaton Electronics Availability: 0In StockCartridge Fuses GMD 3A TD BK1 | 0In Stock | GMD | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-3-R | |||||||||
Mfr: BK1-GMA-100-R TTI: BK1/GMA-100-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 100mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-100-R | |||||||||
Mfr: BK1-GMA-1-6-R TTI: BK1/GMA-1.6-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 1.6A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-1-6-R |