Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AGC-7-1-2-R TTI: AGC-7-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 7.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12 mOhms | AGC-7-1-2-R | |||||
Mfr: BK-S505H-V-16-RR TTI: BK-S505H-V-16-R Eaton Electronics Availability: 0In StockCartridge Fuses 16A 600V TIME DELAY | 0In Stock | Bulk | ||||||||||||||||||
0In Stock | 2410T | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 26.3 mOhms | ||||||||
Mfr: BK-GMA-8-R TTI: BK/GMA-8-R Eaton Electronics Availability: 0In StockCartridge Fuses 8.0A 125V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 9 mOhms | BK-GMA-8-R | |||||||
Mfr: BK-GMC-6-3-R TTI: BK/GMC-6.3-R Eaton Electronics Availability: 0In StockCartridge Fuses 6.3A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 12 mOhms | BK-GMC-6-3-R | |||||||
Mfr: MDA-V-30-R TTI: MDA-V-30-R Eaton Electronics Availability: 0In StockCartridge Fuses 30A 250V Axial | 0In Stock | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | |||||||||
0In Stock | MDA | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-ABC-BV-20-R TTI: BK/ABC-BV-20-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 20A | 0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | BK-ABC-BV-20-R | |||||||||
0In Stock | F02A | Glass Fuses | 15 A | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Bulk | |||||||||||||
Mfr: FWP-50A14F TTI: FWP-50A14F Bussmann / Eaton Availability: 0In StockCartridge Fuses 660V 50Arms Semiconductor | 0In Stock | FWP-14F | Specialty Fuses | 50 A | Fast Blow | 14 mm x 51 mm | 800 VAC | 200 kA | Holder | Clip | Bulk | |||||||||
Mfr: BK-GMA-750-R TTI: BK/GMA-750-R Eaton Electronics Availability: 0In StockCartridge Fuses 750mA 250V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 750 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 186 mOhms | BK-GMA-750-R | |||||||
Mfr: BK-GMC-V-2-R TTI: BK/GMC-V-2-R Eaton Electronics Availability: 0In StockCartridge Fuses 2A 250VAC TD GMC Series Axial | 0In Stock | GMC | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | Bulk | 43 mOhms | BK-GMC-V-2-R | |||||||
Mfr: BK-S501-3-15-R TTI: BK/S501-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 37 mOhms | BK-S501-3-15-R | |||||||
Mfr: BK-S501-4-R TTI: BK/S501-4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 27 mOhms | BK-S501-4-R | |||||||
Mfr: BK-S505-1-6-R TTI: BK/S505-1.6-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S505 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 70 mOhms | BK-S505-1-6-R | |||||||
Mfr: BK-S505-8-R TTI: BK/S505-8-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S505 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 6.7 mOhms | BK-S505-8-R | |||||||
0In Stock | GMA | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | ABC | Ceramic Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Holder / Clip | Clip | Bulk | 788 mOhms | BK1/ABC-12-R BK1-ABC-12-R BK-ABC-12-R | |||||||
0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Holder / Clip | Clip | Bulk | 3.66 mOhms | ||||||||
Mfr: BK1-S500-1-6-R TTI: BK1/S500-1.6-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 1.6A FA | 0In Stock | S500 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-1-6-R | |||||||||
Mfr: BK1-S500-2-R TTI: BK1/S500-2-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 2A FA | 0In Stock | S500 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-2-R | |||||||||
Mfr: BK1-S506-6-3-R TTI: BK1/S506-6.3-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 6.3A TD | 0In Stock | S506 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | Bulk | 7.1 mOhms | BK1-S506-6-3-R | |||||||
Mfr: BK-S505H-V-1-R TTI: BK-S505H-V-1-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 1A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Bulk | 140 mOhms | |||||||
Mfr: BK-GMC-V-8-R TTI: BK/GMC-V-8-R Eaton Electronics Availability: 0In StockCartridge Fuses 8A 125VAC TD GMC Series Axial | 0In Stock | GMC | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 200 A | Board Mount | Axial | Bulk | 9 mOhms | BK-GMC-V-8-R | |||||||
Mfr: BK1-GMC-5-R TTI: BK1/GMC-5-R Eaton Electronics Availability: 0In StockCartridge Fuses 5A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-5-R |