Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-S500-250-R TTI: BK/S500-250-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 4.5 Ohms | BK-S500-250-R | |||||||
Mfr: BK-S506-12-5-R TTI: BK/S506-12.5-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 125 A | Holder / Clip | Clip | Bulk | 4 mOhms | BK-S506-12-5-R | |||||||
Mfr: BK-MDP-250-R TTI: BK-MDP-250-R Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 0.25A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.1 Ohms | |||||
0In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 4 mOhms | |||||||||
Mfr: BK-S520-V-15-R TTI: BK-S520-V-15-R Eaton Electronics Availability: 0In StockCartridge Fuses 15A 420V FAST ACTING | 0In Stock | S520 | Ceramic Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.8 mOhms | ||||||
Mfr: BK-ABC-3-R TTI: BK/ABC-3-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 47 mOhms | BK-ABC-3-R | ||||||
Mfr: BK-1A3400-12-R TTI: BK/1A3400-12-R Eaton Electronics Availability: 0In StockCartridge Fuses 13/32'' FUSE CLIP | 0In Stock | Fuse Clips | 15 A | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | Bulk | BK-1A3400-12-R | |||||||||||||
Mfr: BK-GMA-1-6-R TTI: BK/GMA-1.6-R Eaton Electronics Availability: 0In StockCartridge Fuses 1.6A 250V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 80 mOhms | BK-GMA-1-6-R | |||||||
Mfr: BK-GDB-500MA TTI: BK/GDB-500MA Eaton Electronics Availability: 0In StockCartridge Fuses 250V .5A Fast Acting | 0In Stock | GDB | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 260 mOhms | BK-GDB-500MA | |||||||
0In Stock | MDL | Glass Fuses | 40 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | Bulk | BK-MDL-40 | ||||||||||
Mfr: AGC-7-1-2-R TTI: AGC-7-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 7.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12 mOhms | AGC-7-1-2-R | |||||
Mfr: BK-S505H-V-16-RR TTI: BK-S505H-V-16-R Eaton Electronics Availability: 0In StockCartridge Fuses 16A 600V TIME DELAY | 0In Stock | Bulk | ||||||||||||||||||
Mfr: BK-S500-3-15-R TTI: BK/S500-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 26 mOhms | BK-S500-3-15-R | |||||||
0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | Bulk | 5.53 mOhms | ||||||||
0In Stock | AGC | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 312 mOhms | AGC-3-4-R | ||||||
Mfr: BK-ABC-7-R TTI: BK/ABC-7-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 16 mOhms | BK-ABC-7-R | ||||||
Mfr: BK-GMD-4-R TTI: BK/GMD-4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 48 mOhms | BK-GMD-4-R | |||||||
Mfr: BK-AGC-V-1-2-R TTI: BK/AGC-V-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1/2A Axial Lead | 0In Stock | AGC | Glass Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6 mOhms | BK-AGC-V-1-2-R | |||||
Mfr: MDL-3-10-R TTI: MDL-3/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 300 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | 2.046 Ohms | MDL-3-10-R | |||||||
0In Stock | 2410T | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 26.3 mOhms | ||||||||
Mfr: BK-GMA-8-R TTI: BK/GMA-8-R Eaton Electronics Availability: 0In StockCartridge Fuses 8.0A 125V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 9 mOhms | BK-GMA-8-R | |||||||
Mfr: BK-GMC-6-3-R TTI: BK/GMC-6.3-R Eaton Electronics Availability: 0In StockCartridge Fuses 6.3A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 12 mOhms | BK-GMC-6-3-R | |||||||
Mfr: MDA-V-30-R TTI: MDA-V-30-R Eaton Electronics Availability: 0In StockCartridge Fuses 30A 250V Axial | 0In Stock | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | |||||||||
0In Stock | MDA | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-ABC-BV-20-R TTI: BK/ABC-BV-20-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 20A | 0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | BK-ABC-BV-20-R |