Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-GMC-10-R TTI: BK/GMC-10-R Eaton Electronics Availability: 2,500In StockCartridge Fuses 10A 125VAC TD GMC Series | 2,500In Stock | GMC | Glass Fuses | 10 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 7 mOhms | BK-GMC-10-R | |||||||
Mfr: BK-ABC-8-R TTI: BK/ABC-8-R Eaton Electronics Availability: 1,000In StockCartridge Fuses SMALL DIM. FUSE | 1,000In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 14 mOhms | BK-ABC-8-R | ||||||
Mfr: BK-MDA-3-R TTI: BK/MDA-3-R Eaton Electronics Availability: 1,800In StockCartridge Fuses SMALL DIM. FUSE | 1,800In Stock | MDA | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 53.5 mOhms | BK-MDA-3-R | |||||||
Mfr: BK-S506-2-R TTI: BK/S506-2-R Eaton Electronics Availability: 9,850In StockCartridge Fuses SMALL DIM. FUSE | 9,850In Stock | S506 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 33.25 mOhms | BK-S506-2-R | |||||||
Mfr: BK-MDA-6-R TTI: BK/MDA-6-R Eaton Electronics Availability: 2,650In StockCartridge Fuses SMALL DIM. FUSE | 2,650In Stock | MDA | Ceramic Fuses | 6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 21.2 mOhms | BK-MDA-6-R | |||||||
Mfr: BK-AGC-1-1-2-R TTI: BK/AGC-1-1/2-R Eaton Electronics Availability: 8,200In StockCartridge Fuses SMALL DIM. FUSE | 8,200In Stock | AGC | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 115 mOhms | BK-AGC-1-1-2-R | |||||
Mfr: BK-MDL-5-R TTI: BK/MDL-5-R Eaton Electronics Availability: 600In StockCartridge Fuses SMALL DIM. FUSE | 600In Stock | MDL | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 25 mOhms | BK-MDL-5-R | |||||||
Mfr: BK-ABC-2-R TTI: BK/ABC-2-R Eaton Electronics Availability: 15,500In StockCartridge Fuses 2A 250V FA Ceramic 1/4 X 1-1/4 | 15,500In Stock | ABC | Ceramic Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 89 mOhms | BK-ABC-2-R | ||||||
Mfr: BK-MDL-8-R TTI: BK/MDL-8-R Eaton Electronics Availability: 11,000In StockCartridge Fuses SMALL DIM. FUSE | 11,000In Stock | MDL | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 15 mOhms | BK-MDL-8-R | |||||||
Mfr: BK-MDL-1-1-2-R TTI: BK/MDL-1-1/2-R Eaton Electronics Availability: 4,900In StockCartridge Fuses SMALL DIM. FUSE | 4,900In Stock | MDL | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 156 mOhms | BK-MDL-1-1-2-R | |||||||
Mfr: BK-ABC-12-R TTI: BK/ABC-12-R Eaton Electronics Availability: 3,000In StockCartridge Fuses 12A 1/4X1-1/4 250VAC Fast acting Ceramic | 3,000In Stock | ABC | Ceramic Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | Bulk | 6.8 mOhms | BK-ABC-12-R | ||||||
Mfr: BK-MDA-5-R TTI: BK/MDA-5-R Eaton Electronics Availability: 1,300In StockCartridge Fuses SMALL DIM. FUSE | 1,300In Stock | MDA | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 26.1 mOhms | BK-MDA-5-R | |||||||
Mfr: BK-AGC-1-4-R TTI: BK/AGC-1/4-R Eaton Electronics Availability: 800In StockCartridge Fuses SMALL DIM. FUSE | 800In Stock | AGC | Glass Fuses | 14 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.2 mOhms | BK-AGC-1-4-R | |||||
3,000In Stock | ABC | Ceramic Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | Bulk | 6.8 mOhms | ||||||||
Mfr: BK-ABC-20-R TTI: BK/ABC-20-R Eaton Electronics Availability: 6,600In StockCartridge Fuses SMALL DIM. FUSE | 6,600In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Holder / Clip | Clip | Bulk | 3.66 mOhms | BK-ABC-20-R | ||||||
Mfr: BK-AGC-25-R TTI: BK/AGC-25-R Eaton Electronics Availability: 6,500In StockCartridge Fuses SMALL DIM. FUSE | 6,500In Stock | AGC | Glass Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3 mOhms | BK-AGC-25-R | |||||
Mfr: BK-MDL-15-R TTI: BK/MDL-15-R Eaton Electronics Availability: 1,900In StockCartridge Fuses SMALL DIM. FUSE | 1,900In Stock | MDL | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 5 mOhms | BK-MDL-15-R | |||||||
Mfr: BK-S506-5-R TTI: BK/S506-5-R Eaton Electronics Availability: 2,800In Stock5,000 On Order Expected Cartridge Fuses SMALL DIM. FUSE | 2,800In Stock5,000 On Order Expected | S506 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | Bulk | 9.85 mOhms | BK-S506-5-R | |||||||
Mfr: BK-MDA-8-R TTI: BK/MDA-8-R Eaton Electronics Availability: 900In Stock2,000 On Order Expected 13-Nov-26 Cartridge Fuses SMALL DIM. FUSE | 900In Stock2,000 On Order Expected 13-Nov-26 | MDA | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 13.5 mOhms | BK-MDA-8-R | |||||||
Mfr: BK-AGC-4-R TTI: BK/AGC-4-R Eaton Electronics Availability: 5,300In Stock4,000 On Order Expected 08-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 5,300In Stock4,000 On Order Expected 08-Jan-27 | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30 mOhms | BK-AGC-4-R | |||||
Mfr: BK-1A3399-10-R TTI: BK/1A3399-10-R Eaton Electronics Availability: 4,500In Stock20,000 On Order Expected 19-Jan-27 Cartridge Fuses FUSECLIP-INT'L. SHOCK SAFE | 4,500In Stock20,000 On Order Expected 19-Jan-27 | 1A3399 | Fuse Clips | 15 A | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Pin | Bulk | BK-1A3399-10-R | |||||||||||
Mfr: BK-MDA-12-R TTI: BK-MDA-12-R Eaton Availability: 3,000In StockCartridge Fuses SMALL DIMENSION FUSE | 3,000In Stock | MDA | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | Holder / Clip | Clip | Bulk | 7.25 mOhms | ||||||||
Mfr: BK-MDA-12-R TTI: BK/MDA-12-R Eaton Electronics Availability: 3,000In StockCartridge Fuses SMALL DIM. FUSE | 3,000In Stock | MDA | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.925 Ohms | BK-MDA-12-R | |||||||
Mfr: BK-GMA-2-R TTI: BK/GMA-2-R Eaton Electronics Availability: 5,000In StockCartridge Fuses 2.0A 250V FA SMALL DIM. FUSE | 5,000In Stock | GMA | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 66 mOhms | BK-GMA-2-R | |||||||
40In Stock | MDA | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 9.48 mOhms |