Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-1A5018-10-R TTI: BK-1A5018-10-R Bussmann / Eaton Availability: 0In Stock17,200 On Order Expected Cartridge Fuses FUSE CLIP - FOR 5MM FUSE | 0In Stock17,200 On Order Expected | Fuse Clips | 15 A | 5 x 20 mm, 5 x 15 mm (2AG) | Bulk | |||||||||||||||
Mfr: BK-C520-125-R TTI: BK/C520-125-R Eaton Electronics Availability: 0In Stock100 On Order Expected 23-Dec-26 Cartridge Fuses FAST ACTING FUSE | 0In Stock100 On Order Expected 23-Dec-26 | C520 | Glass Fuses | 125 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 15.2 Ohms | BK-C520-125-R | |||||||
Mfr: BK-AGC-1-1-4-R TTI: BK-AGC-1-1-4-R Bussmann / Eaton Availability: 0In Stock300 On Order Expected 12-Feb-27 Cartridge Fuses 1.25A 250V FAST ACTING | 0In Stock300 On Order Expected 12-Feb-27 | AGC | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 145 mOhms | ||||||
Mfr: BK-GMC-2-R TTI: BK-GMC-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 2A 250V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 43 mOhms | ||||||||
Mfr: BK-S506-8-R TTI: BK-S506-8-R Bussmann / Eaton Availability: 0In Stock2,000 On Order Expected 19-Nov-26 Cartridge Fuses 8A 250V TIME DELAY | 0In Stock2,000 On Order Expected 19-Nov-26 | S506 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | Bulk | 7 mOhms | ||||||||
Mfr: BK-MDL-V-3-1-2R TTI: BK-MDL-V-3-1-2R Bussmann / Eaton Availability: 0In Stock14,000 On Order Expected Cartridge Fuses SMALL DIMENSION FUSE | 0In Stock14,000 On Order Expected | MDL | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
Mfr: BK-C520-125-R TTI: BK-C520-125-R Bussmann / Eaton Availability: 0In Stock100 On Order Expected 23-Dec-26 Cartridge Fuses .125A 250V FAST ACTING | 0In Stock100 On Order Expected 23-Dec-26 | C520 | Glass Fuses | 125 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 15.2 Ohms | ||||||||
Mfr: BK-S500-V-630-R TTI: BK-S500-V-630-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 630mA -V FA | 0In Stock | S500 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
0In Stock500 On Order Expected 15-Jan-27 | AGA | Glass Fuses | 30 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-GMA-4-R TTI: BK/GMA-4-R Eaton Electronics Availability: 0In StockCartridge Fuses 4.0A 125V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 26 mOhms | BK-GMA-4-R | |||||||
Mfr: TR1-2410TD7-R TTI: TR1-2410TD7-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 7A | 0In Stock | 2410T | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 8.7 mOhms | |||||||
0In Stock | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 19 mOhms | |||||||
Mfr: BK-S506-10-R TTI: BK/S506-10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 5 mOhms | BK-S506-10-R | |||||||
0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 14 mOhms | |||||||||
Mfr: BK-S520-V-15-R TTI: BK-S520-V-15-R Eaton Electronics Availability: 0In StockCartridge Fuses 15A 420V FAST ACTING | 0In Stock | S520 | Ceramic Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.8 mOhms | ||||||
Mfr: BK-ABC-3-R TTI: BK/ABC-3-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 47 mOhms | BK-ABC-3-R | ||||||
Mfr: BK-1A3400-12-R TTI: BK/1A3400-12-R Eaton Electronics Availability: 0In StockCartridge Fuses 13/32'' FUSE CLIP | 0In Stock | Fuse Clips | 15 A | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | Bulk | BK-1A3400-12-R | |||||||||||||
Mfr: BK-GMA-1-6-R TTI: BK/GMA-1.6-R Eaton Electronics Availability: 0In StockCartridge Fuses 1.6A 250V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 80 mOhms | BK-GMA-1-6-R | |||||||
Mfr: BK-GDB-500MA TTI: BK/GDB-500MA Eaton Electronics Availability: 0In StockCartridge Fuses 250V .5A Fast Acting | 0In Stock | GDB | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 260 mOhms | BK-GDB-500MA | |||||||
0In Stock | MDL | Glass Fuses | 40 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | Bulk | BK-MDL-40 | ||||||||||
Mfr: AGC-7-1-2-R TTI: AGC-7-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 7.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12 mOhms | AGC-7-1-2-R | |||||
Mfr: BK-S505H-V-16-RR TTI: BK-S505H-V-16-R Eaton Electronics Availability: 0In StockCartridge Fuses 16A 600V TIME DELAY | 0In Stock | Bulk | ||||||||||||||||||
Mfr: BK-S500-3-15-R TTI: BK/S500-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 26 mOhms | BK-S500-3-15-R | |||||||
0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | Bulk | 5.53 mOhms | ||||||||
0In Stock | AGC | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 312 mOhms | AGC-3-4-R |