Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-AGC-8-R TTI: BK/AGC-8-R Eaton Electronics Availability: 0In Stock1,000 On Order Expected 10-May-27 Cartridge Fuses SMALL DIM. FUSE | 0In Stock1,000 On Order Expected 10-May-27 | AGC | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14 mOhms | BK-AGC-8-R | |||||
Mfr: BK-MDL-V-5-R TTI: BK/MDL-V-5-R Eaton Electronics Availability: 0In Stock2,000 On Order Expected 26-Feb-27 Cartridge Fuses 250VAC 5A Axial Lead | 0In Stock2,000 On Order Expected 26-Feb-27 | MDL | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | Bulk | 25 mOhms | BK-MDL-V-5-R | |||||||
Mfr: TR1-2410TD5-R TTI: TR1-2410TD5-R Eaton Electronics Availability: 0In Stock5,000 On Order Expected Cartridge Fuses 2410 SMD time-delay fuse, 5A | 0In Stock5,000 On Order Expected | 2410T | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 13.3 mOhms | |||||||
Mfr: BK-GMC-3-R TTI: BK/GMC-3-R Eaton Electronics Availability: 0In Stock300 On Order Expected Cartridge Fuses 3A 250VAC TD GMC Series | 0In Stock300 On Order Expected | GMC | Glass Fuses | 3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 26 mOhms | BK-GMC-3-R | |||||||
Mfr: BK-S506-1-6-R TTI: BK/S506-1.6-R Eaton Electronics Availability: 0In Stock200 On Order Expected 26-Apr-27 Cartridge Fuses SMALL DIM. FUSE | 0In Stock200 On Order Expected 26-Apr-27 | S506 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 42.5 mOhms | BK-S506-1-6-R | |||||||
Mfr: BK-S506-8-R TTI: BK/S506-8-R Eaton Electronics Availability: 0In Stock2,000 On Order Expected 19-Nov-26 Cartridge Fuses SMALL DIM. FUSE | 0In Stock2,000 On Order Expected 19-Nov-26 | S506 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | Bulk | 7 mOhms | BK-S506-8-R | |||||||
0In Stock500 On Order Expected 15-Jan-27 | AGA | Glass Fuses | 30 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | Holder / Clip | Clip | Bulk | BK-AGA-30 | ||||||||||
Mfr: MDH-21-R-BK TTI: MDH-21-R-BK Eaton Electronics Availability: 0In StockCartridge Fuses 21A 600V high I2t ceramic | 0In Stock | MDH | Ceramic Fuses | 21 A | Medium / Normal Blow | 6.3 mm x 32 mm | 600 VAC | 150 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.4 mOhms | |||||
Mfr: BK-MDL-V-3-1-2R TTI: BK/MDL-V-3-1/2R Eaton Electronics Availability: 0In Stock14,000 On Order Expected Cartridge Fuses SMALL DIMENSION FUSE | 0In Stock14,000 On Order Expected | MDL | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | BK-MDL-V-3-1-2R | |||||||||
Mfr: BK-GMC-2-R TTI: BK/GMC-2-R Eaton Electronics Availability: 0In StockCartridge Fuses 2A 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 43 mOhms | BK-GMC-2-R | |||||||
Mfr: BK-GMC-3-15-R TTI: BK/GMC-3.15-R Eaton Electronics Availability: 0In Stock17,000 On Order Expected 26-Apr-27 Cartridge Fuses 3.15A 250VAC TD GMC Series | 0In Stock17,000 On Order Expected 26-Apr-27 | GMC | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | Holder / Clip | Clip | Bulk | 25 mOhms | BK-GMC-3-15-R | |||||||
Mfr: BK-MDL-V-4-R TTI: BK/MDL-V-4-R Eaton Electronics Availability: 0In Stock6,300 On Order Expected Cartridge Fuses 250VAC 4A Axial Lead | 0In Stock6,300 On Order Expected | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | Bulk | 38 mOhms | BK-MDL-V-4-R | |||||||
Mfr: BK-MDL-V-6-R TTI: BK/MDL-V-6-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 6A Axial Lead | 0In Stock | MDL | Glass Fuses | 6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | Bulk | 22 mOhms | BK-MDL-V-6-R | |||||||
Mfr: BK-S500-V-630-R TTI: BK/S500-V-630-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 630mA -V FA | 0In Stock | S500 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-630-R | |||||||||
Mfr: BK-S500-V-1-25R TTI: BK/S500-V-1.25R Eaton Electronics Availability: 0In Stock200 On Order Expected 19-Apr-27 Cartridge Fuses S500 1.25A -V FA | 0In Stock200 On Order Expected 19-Apr-27 | S500 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-1-25R | |||||||||
Mfr: BK-AGC-1-1-4-R TTI: BK/AGC-1-1/4-R Eaton Electronics Availability: 0In Stock300 On Order Expected 12-Feb-27 Cartridge Fuses SMALL DIM. FUSE | 0In Stock300 On Order Expected 12-Feb-27 | AGC | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 145 mOhms | BK-AGC-1-1-4-R | |||||
0In Stock11,200 On Order Expected | Fuse Clips | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Pin | Bulk | BK-1A5601 | ||||||||||||||
Mfr: BK-1A5018-10-R TTI: BK/1A5018-10-R Eaton Electronics Availability: 0In Stock17,200 On Order Expected Cartridge Fuses TRON FUSE CLIP | 0In Stock17,200 On Order Expected | Fuse Clips | 15 A | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Pin | Bulk | BK-1A5018-10-R | ||||||||||||
Mfr: BK-GMA-V-1-R TTI: BK/GMA-V-1-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1A Axial Lead | 0In Stock | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 163 mOhms | BK-GMA-V-1-R | |||||||
Mfr: BK-S500-10-R TTI: BK/S500-10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 8 mOhms | BK-S500-10-R | |||||||
0In Stock10 On Order Expected 13-Jan-27 | PVM | Specialty Fuses | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VDC | Holder | Clip | Bulk | ||||||||||||
Mfr: BK-GMA-3-R TTI: BK-GMA-3-R Bussmann / Eaton Availability: 0In Stock3,500 On Order Expected Cartridge Fuses 3A 250V FAST ACTING | 0In Stock3,500 On Order Expected | GMA | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 39 mOhms | ||||||||
Mfr: BK-AGC-15-R TTI: BK-AGC-15-R Bussmann / Eaton Availability: 0In Stock10,300 On Order Expected 12-Jan-27 Cartridge Fuses 15A 32V FAST ACTING | 0In Stock10,300 On Order Expected 12-Jan-27 | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6 mOhms | ||||||
Mfr: BK-GMD-3-R TTI: BK-GMD-3-R Bussmann / Eaton Availability: 0In Stock1,400 On Order Expected 29-Dec-26 Cartridge Fuses 3A 250V TIME DELAY | 0In Stock1,400 On Order Expected 29-Dec-26 | GMD | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 65.5 mOhms | ||||||||
Mfr: BK-1A3399-04-R TTI: BK-1A3399-04-R Bussmann / Eaton Availability: 0In StockCartridge Fuses FUSE CLIP - INT'L. SHOCK SAFE | 0In Stock | Fuse Clips | 15 A | 5 x 20 mm, 5 x 15 mm (2AG) | Bulk |