Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-AGC-7-R TTI: BK-AGC-7-R Bussmann / Eaton Availability: 1,250In Stock2,000 On Order Expected 12-Feb-27 Cartridge Fuses 7A 250V FAST ACTING | 1,250In Stock2,000 On Order Expected 12-Feb-27 | AGC | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17 mOhms | |||||
9,400In Stock | Blade Clips | 15 A | 19.1 x 5.1 mm (ATO , ATC) | Bulk | |||||||||||||||
Mfr: BK-ABC-1-R TTI: BK-ABC-1-R Bussmann / Eaton Availability: 400In Stock2,200 On Order Expected Cartridge Fuses 1A 250V FAST ACTING | 400In Stock2,200 On Order Expected | ABC | Ceramic Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Holder / Clip | Clip | Bulk | 195 mOhms | ||||||
1,225In Stock | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 13.9 mOhms | |||||||||
Mfr: BK-MDA-2-R TTI: BK-MDA-2-R Bussmann / Eaton Availability: 200In StockCartridge Fuses 2A 250V TIME DELAY | 200In Stock | MDA | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 170 mOhms | |||||||
Mfr: BK-GMC-5-R TTI: BK-GMC-5-R Bussmann / Eaton Availability: 600In Stock1,800 On Order Expected 03-May-27 Cartridge Fuses 5A 125V MEDIUM TIME DELAY | 600In Stock1,800 On Order Expected 03-May-27 | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 14 mOhms | |||||||
Mfr: BK-S505-1-R TTI: BK-S505-1-R Coiltronics / Eaton Availability: 2,100In StockCartridge Fuses 1A 250V TIME DELAY | 2,100In Stock | S505 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 140.1 mOhms | |||||||
Mfr: BK-MDL-1-2-R TTI: BK-MDL-1-2-R Bussmann / Eaton Availability: 600In StockCartridge Fuses SMALL DIMENSION FUSE | 600In Stock | MDL | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 943 mOhms | |||||||
Mfr: BK-MDA-30-R TTI: BK-MDA-30-R Bussmann / Eaton Availability: 2,500In StockCartridge Fuses 30A 250V TIME DELAY | 2,500In Stock | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 2.43 mOhms | ||||||
1,700In Stock | Fuse Clips | 5 x 20 mm, 5 x 15 mm (2AG) | Bulk | ||||||||||||||||
Mfr: BK-GMA-100-R TTI: BK-GMA-100-R Bussmann / Eaton Availability: 1,200In StockCartridge Fuses .1A 250V FAST ACTING | 1,200In Stock | GMA | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 7.84 Ohms | |||||||
Mfr: BK-S500-500-R TTI: BK-S500-500-R Bussmann / Eaton Availability: 3,400In StockCartridge Fuses .5A 250V FAST ACTING | 3,400In Stock | S500 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 270 mOhms | |||||||
Mfr: BK-GMD-2-R TTI: BK-GMD-2-R Bussmann / Eaton Availability: 1,200In StockCartridge Fuses 2A 250V TIME DELAY | 1,200In Stock | GMD | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 107 mOhms | |||||||
Mfr: BK-GMA-10-R TTI: BK-GMA-10-R Bussmann / Eaton Availability: 2,250In StockCartridge Fuses 10A 125V FAST ACTING | 2,250In Stock | GMA | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 6 mOhms | |||||||
Mfr: BK-GMA-1-R TTI: BK-GMA-1-R Bussmann / Eaton Availability: 4,000In StockCartridge Fuses 1A 250V FAST ACTING | 4,000In Stock | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 163 mOhms | |||||||
Mfr: BK-S505-5-R TTI: BK-S505-5-R Coiltronics / Eaton Availability: 500In StockCartridge Fuses 5A 250V TIME DELAY | 500In Stock | S505 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 13.1 mOhms | |||||||
Mfr: BK-MDL-1-1-4-R TTI: BK-MDL-1-1-4-R Bussmann / Eaton Availability: 400In StockCartridge Fuses 1.25A 250V TIME DELAY | 400In Stock | MDL | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 205 mOhms | |||||||
Mfr: BK-ABC-4-R TTI: BK-ABC-4-R Bussmann / Eaton Availability: 300In StockCartridge Fuses 4A 250V FAST ACTING | 300In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 29.75 mOhms | ||||||
800In Stock10,000 On Order Expected 10-May-27 | Fuse Clips | 6.35 mm (1/4 in) | Bulk | ||||||||||||||||
Mfr: BK-1A4534-01-R TTI: BK-1A4534-01-R Bussmann / Eaton Availability: 245,400In StockCartridge Fuses FUSE CLIP - FOR 3AG | 245,400In Stock | Fuse Clips | 6.35 mm (1/4 in) | Bulk | |||||||||||||||
Mfr: BK-GMC-4-R TTI: BK-GMC-4-R Bussmann / Eaton Availability: 200In Stock400 On Order Expected 03-May-27 Cartridge Fuses 4A 125V MEDIUM TIME DELAY | 200In Stock400 On Order Expected 03-May-27 | GMC | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 19 mOhms | |||||||
Mfr: BK-S505-10-R TTI: BK-S505-10-R Coiltronics / Eaton Availability: 200In StockCartridge Fuses 10A 250V TIME DELAY | 200In Stock | S505 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 6.1 mOhms | |||||||
Mfr: BK-S506-250-R TTI: BK-S506-250-R Bussmann / Eaton Availability: 450In StockCartridge Fuses .25A 250V TIME DELAY | 450In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 640 mOhms | |||||||
Mfr: BK-MDA-4-R TTI: BK-MDA-4-R Bussmann / Eaton Availability: 1,900In StockCartridge Fuses 4A 250V TIME DELAY | 1,900In Stock | MDA | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 36.25 mOhms | |||||||
Mfr: BK-GMC-1-R TTI: BK-GMC-1-R Bussmann / Eaton Availability: 1,800In StockCartridge Fuses 1A 250V MEDIUM TIME DELAY | 1,800In Stock | GMC | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 156 mOhms |