Eaton - Cartridge Fuses
5,304 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-1A3400-09-R TTI: BK/1A3400-09-R Eaton Electronics Availability: 26,500In Stock34,700 On Order Expected 22-Jan-27 Cartridge Fuses TRON FUSE CLIP | 26,500In Stock34,700 On Order Expected 22-Jan-27 | 1A3400 | Fuse Clips | 20 A | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | Pin | Bulk | BK-1A3400-09-R | |||||||||||
Mfr: BK-AGC-2-R TTI: BK/AGC-2-R Eaton Electronics Availability: 31,000In StockCartridge Fuses SMALL DIM. FUSE | 31,000In Stock | AGC | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 78 mOhms | BK-AGC-2-R | |||||
Mfr: BK-MDL-2-R TTI: BK/MDL-2-R Eaton Electronics Availability: 6,000In Stock4,900 On Order Expected 13-Nov-26 Cartridge Fuses SMALL DIM. FUSE | 6,000In Stock4,900 On Order Expected 13-Nov-26 | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 116 mOhms | BK-MDL-2-R | |||||||
Mfr: BK-ABC-10-R TTI: BK/ABC-10-R Eaton Electronics Availability: 5,300In StockCartridge Fuses SMALL DIM. FUSE | 5,300In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 11 mOhms | BK-ABC-10-R | ||||||
Mfr: BK-MDA-10-R TTI: BK/MDA-10-R Eaton Electronics Availability: 1,550In Stock3,900 On Order Expected 13-Nov-26 Cartridge Fuses SMALL DIM. FUSE | 1,550In Stock3,900 On Order Expected 13-Nov-26 | MDA | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 9.48 mOhms | BK-MDA-10-R | |||||||
Mfr: BK-1A1907-06-R TTI: BK/1A1907-06-R Eaton Electronics Availability: 55,750In Stock133,250 On Order Expected 23-Dec-26 Cartridge Fuses TRON FUSE CLIP | 55,750In Stock133,250 On Order Expected 23-Dec-26 | 1A1907 | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1907-06-R | ||||||||||||
Mfr: BK-AGC-5-R TTI: BK/AGC-5-R Eaton Electronics Availability: 20,700In StockCartridge Fuses SMALL DIM. FUSE | 20,700In Stock | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24 mOhms | BK-AGC-5-R | |||||
Mfr: BK-AGC-1-2-R TTI: BK/AGC-1/2-R Eaton Electronics Availability: 1,000In StockCartridge Fuses SMALL DIM. FUSE | 1,000In Stock | AGC | Glass Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7 mOhms | BK-AGC-1-2-R | |||||
Mfr: BK-AGC-20-R TTI: BK/AGC-20-R Eaton Electronics Availability: 200In Stock9,400 On Order Expected 18-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 200In Stock9,400 On Order Expected 18-Jan-27 | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4 mOhms | BK-AGC-20-R | |||||
Mfr: BK-MDL-1-4-R TTI: BK/MDL-1/4-R Eaton Electronics Availability: 2,800In StockCartridge Fuses SMALL DIM. FUSE | 2,800In Stock | MDL | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 3.208 Ohms | BK-MDL-1-4-R | |||||||
Mfr: BK-MDL-3-R TTI: BK/MDL-3-R Eaton Electronics Availability: 5,400In Stock7,200 On Order Expected 13-Nov-26 Cartridge Fuses SMALL DIM. FUSE | 5,400In Stock7,200 On Order Expected 13-Nov-26 | MDL | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 57 mOhms | BK-MDL-3-R | |||||||
Mfr: BK-AGC-10-R TTI: BK/AGC-10-R Eaton Electronics Availability: 9,000In Stock19,800 On Order Expected 08-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 9,000In Stock19,800 On Order Expected 08-Jan-27 | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8 mOhms | BK-AGC-10-R | |||||
Mfr: BK-MDA-15-R TTI: BK/MDA-15-R Eaton Electronics Availability: 3,900In StockCartridge Fuses SMALL DIM. FUSE | 3,900In Stock | MDA | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | Holder / Clip | Clip | Bulk | 5.53 mOhms | BK-MDA-15-R | |||||||
Mfr: BK-AGC-3-R TTI: BK/AGC-3-R Eaton Electronics Availability: 31,200In StockCartridge Fuses SMALL DIM. FUSE | 31,200In Stock | AGC | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45 mOhms | BK-AGC-3-R | |||||
Mfr: BK-MDL-1-R TTI: BK/MDL-1-R Eaton Electronics Availability: 17,600In StockCartridge Fuses SMALL DIM. FUSE | 17,600In Stock | MDL | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 273 mOhms | BK-MDL-1-R | |||||||
Mfr: BK-AGC-1-R TTI: BK/AGC-1-R Eaton Electronics Availability: 23,450In StockCartridge Fuses SMALL DIM. FUSE | 23,450In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 190 mOhms | BK-AGC-1-R | |||||
Mfr: BK-ABC-15-R TTI: BK/ABC-15-R Eaton Electronics Availability: 5,300In Stock10,000 On Order Expected 08-Jun-27 Cartridge Fuses SMALL DIM. FUSE | 5,300In Stock10,000 On Order Expected 08-Jun-27 | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | Bulk | 5.53 mOhms | BK-ABC-15-R | ||||||
Mfr: BK-MDA-20-R TTI: BK/MDA-20-R Eaton Electronics Availability: 9,100In StockCartridge Fuses SMALL DIM. FUSE | 9,100In Stock | MDA | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 4 mOhms | BK-MDA-20-R | ||||||
Mfr: BK-MDL-4-R TTI: BK/MDL-4-R Eaton Electronics Availability: 2,700In Stock4,000 On Order Expected 20-Nov-26 Cartridge Fuses SMALL DIM. FUSE | 2,700In Stock4,000 On Order Expected 20-Nov-26 | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 38 mOhms | BK-MDL-4-R | |||||||
Mfr: BK-S500-5-R TTI: BK/S500-5-R Eaton Electronics Availability: 12,600In StockCartridge Fuses SMALL DIM. FUSE | 12,600In Stock | S500 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | Bulk | 15 mOhms | BK-S500-5-R | |||||||
Mfr: BK-MDL-2-1-2-R TTI: BK/MDL-2-1/2-R Eaton Electronics Availability: 500In StockCartridge Fuses SMALL DIM. FUSE | 500In Stock | MDL | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 81 mOhms | BK-MDL-2-1-2-R | |||||||
Mfr: BK-GMC-10-R TTI: BK/GMC-10-R Eaton Electronics Availability: 2,500In StockCartridge Fuses 10A 125VAC TD GMC Series | 2,500In Stock | GMC | Glass Fuses | 10 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 7 mOhms | BK-GMC-10-R | |||||||
Mfr: BK-ABC-8-R TTI: BK/ABC-8-R Eaton Electronics Availability: 1,000In StockCartridge Fuses SMALL DIM. FUSE | 1,000In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 14 mOhms | BK-ABC-8-R | ||||||
Mfr: BK-MDA-3-R TTI: BK/MDA-3-R Eaton Electronics Availability: 1,800In StockCartridge Fuses SMALL DIM. FUSE | 1,800In Stock | MDA | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 53.5 mOhms | BK-MDA-3-R | |||||||
Mfr: BK-S506-2-R TTI: BK/S506-2-R Eaton Electronics Availability: 9,850In StockCartridge Fuses SMALL DIM. FUSE | 9,850In Stock | S506 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 33.25 mOhms | BK-S506-2-R |