827 - Littelfuse - Cartridge Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0827050.ZXISOP TTI: 0827050.ZXISOP Littelfuse Availability: 0In StockCartridge Fuses 50A, 800VDC, Through hole, AEC-Q200 | 0In Stock | 827 | Fuses | 50 A | Fast Blow | 800 VDC | 10 kA | Stud | Radial | - 55 C | + 125 C | Tray | 1.57 mOhms | ||||||
Mfr: 0827040.ZXISOP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 40A, 800VDC, Through hole, AEC-Q200 | 0In Stock | 827 | Fuses | 40 A | Fast Blow | 800 VDC | 10 kA | Stud | Radial | - 55 C | + 125 C | Tray | 2.04 mOhms | ||||||
Mfr: 0827050.UXTHP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 50A, 800VDC, Bolt Down, AEC-Q200 | 0In Stock | 827 | Fuses | 50 A | Fast Blow | 800 VDC | 10 kA | Board Mount | Bolt Down | - 55 C | + 125 C | Tray | 1.57 mOhms | ||||||
Mfr: 0827040.UXTHP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 40A, 800VDC, Bolt Down, AEC-Q200 | 0In Stock | 827 | Fuses | 40 A | Fast Blow | 800 VDC | 10 kA | Board Mount | Bolt Down | - 55 C | + 125 C | Tray | 2.04 mOhms |