514 - Littelfuse - Cartridge Fuses
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0514010.MXP TTI: 0514010.MXP Littelfuse Availability: 0In StockCartridge Fuses 10A 500VAC 3AB CARTRIDGE | 0In Stock | 514 | Ceramic Fuses | 10 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 20.2 mOhms | |||||
Mfr: 0514002.MXP TTI: 0514002.MXP Littelfuse Availability: 0In StockCartridge Fuses 2A 500VAC 3AB CARTRIDGE | 0In Stock | 514 | Ceramic Fuses | 2 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 150 mOhms | |||||
Mfr: 0514005.MXP TTI: 0514005.MXP Littelfuse Availability: 0In StockCartridge Fuses 5A 500VAC 3AB CARTRIDGE | 0In Stock | 514 | Ceramic Fuses | 5 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 63.6 mOhms | |||||
Mfr: 051412.5MXP TTI: 051412.5MXP Littelfuse Availability: 0In StockCartridge Fuses 12.5A 500VAC 3AB CARTRIDGE | 0In Stock | 514 | Ceramic Fuses | 12.5 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.9 mOhms | |||||
Mfr: 05143.15MXP TTI: 05143.15MXP Littelfuse Availability: 0In StockCartridge Fuses 3.15A 500VAC 3AB CARTRIDGE | 0In Stock | 514 | Ceramic Fuses | 3.15 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 76 mOhms | |||||
Mfr: 051401.6MXP TTI: 051401.6MXP Littelfuse Availability: 0In StockCartridge Fuses 1.6A 500VAC 3AB CARTRIDGE | 0In Stock | 514 | Ceramic Fuses | 1.6 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 214 mOhms | |||||
Mfr: 051406.3MXP TTI: 051406.3MXP Littelfuse Availability: 0In StockCartridge Fuses 6.3A 500VAC 3AB CARTRIDGE | 0In Stock | 514 | Ceramic Fuses | 6.3 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 43 mOhms | |||||
Mfr: 0514008.MXP TTI: 0514008.MXP Littelfuse Availability: 0In StockCartridge Fuses 8A 500VAC 3AB CARTRIDGE | 0In Stock | 514 | Ceramic Fuses | 8 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29 mOhms | |||||
Mfr: 0514008.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 8A 500VAC 3AB CARTRIDGE W/LEADS | 0In Stock | 514 | Ceramic Fuses | 8 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 29 mOhms | |||||
Mfr: 051406.3MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 6.3A 500VAC 3AB CARTRIDGE W/LEADS | 0In Stock | 514 | Ceramic Fuses | 6.3 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 43 mOhms | |||||
Mfr: 0514004.MXP TTI: 0514004.MXP Littelfuse Availability: 0In StockCartridge Fuses 4A 500VAC 3AB CARTRIDGE | 0In Stock | 514 | Ceramic Fuses | 4 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 49 mOhms | |||||
0In Stock | 514 | Ceramic Fuses | 1.6 A | Fast Blow | 3AB (32.72 mm x 6.985 mm) | 500 VAC | 5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 214 mOhms | ||||||
Mfr: 0514004.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 4A 500VAC 3AB CARTRIDGE W/LEADS | 0In Stock | 514 | Ceramic Fuses | 4 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 49 mOhms | |||||
Mfr: 0514010.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 10A 500VAC 3AB CARTRIDGE W/LEADS | 0In Stock | 514 | Ceramic Fuses | 10 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 20.2 mOhms | |||||
Mfr: 051412.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 12.5A 500VAC 3AB CARTRIDGE W/LEADS | 0In Stock | 514 | Ceramic Fuses | 12.5 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 14.9 mOhms | |||||
0In Stock | 514 | Ceramic Fuses | 1.6 A | Fast Blow | 3AB (31.75 mm x 6.35 mm) | 500 VAC | 5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 214 mOhms | ||||||
Mfr: 051401.6MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 1.6A 500VAC 3AB CARTRIDGE W/LEADS | 0In Stock | 514 | Ceramic Fuses | 1.6 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 214 mOhms | |||||
Mfr: 05143.15MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 3.15A 500VAC 3AB CARTRIDGE W/LEADS | 0In Stock | 514 | Ceramic Fuses | 3.15 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 76 mOhms | |||||
Mfr: 0514002.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 2A 500VAC 3AB CARTRIDGE W/LEADS | Not Available Online | 514 | Ceramic Fuses | 2 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 150 mOhms | |||||
Mfr: 0514005.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5A 500VAC 3AB CARTRIDGE W/LEADS | 0In Stock | 514 | Ceramic Fuses | 5 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 63.6 mOhms |